Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Grade
Qualification
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
0
In Stock
29,531
Marketplace
100 : $7.12320
Bulk
Bulk
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" Dia (19.00mm)
0.827" (21.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
50Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.413" Dia (10.50mm)
0.236" (6.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
50Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.413" Dia x 0.197" W (10.50mm x 5.00mm)
0.453" (11.50mm)
-25°C ~ 85°C
EDLRG105H3R6C
EDLRG105H3R6C
CAP 1F -20% +80% 3.6V T/H
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can, Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-25°C ~ 85°C
EDLRG105V3R6C
EDLRG105V3R6C
CAP 1F -20% +80% 3.6V T/H
Cornell Dubilier Knowles
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Radial, Can, Vertical
0.197" (5.00mm)
0.748" Dia (19.00mm)
0.827" (21.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
50Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.413" Dia (10.50mm)
0.236" (6.00mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
50Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.413" Dia x 0.197" W (10.50mm x 5.00mm)
0.453" (11.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" L x 0.217" W (19.00mm x 5.50mm)
0.827" (21.00mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1.5 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1.5 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" L x 0.217" W (19.00mm x 5.50mm)
0.827" (21.00mm)
-40°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1.5 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Tray
Obsolete
1.5 F
-20%, +80%
3.6 V
20Ohm @ 1kHz
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" L x 0.217" W (19.00mm x 5.50mm)
0.827" (21.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
-
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.787" (20.00mm)
0.748" Dia (19.00mm)
0.256" (6.50mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
1 F
-20%, +80%
3.6 V
-
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" Dia (19.00mm)
0.827" (21.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
-
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.413" Dia (10.50mm)
0.236" (6.00mm)
-25°C ~ 85°C
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
3.6 V
-
2000 Hrs @ 85°C
-
-
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.413" Dia (10.50mm)
0.197" (5.00mm)
-25°C ~ 85°C
Showing
of 18

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.