Electric Double Layer Capacitors (EDLC), Supercapacitors

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Termination
Mounting Type
Package / Case
Lead Spacing
Size / Dimension
Height - Seated (Max)
Operating Temperature
DX-5R5V
RSCX13345R5F13013U
CAP 330MF -20% +80% 5.5V T/H
Elna America
20,160
In Stock
1 : $2.91000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DXH SERIES
RSCX13345R5F05013U
CAP 330MF -20% +80% 5.5V T/H
Elna America
3,618
In Stock
1 : $2.93000
Bulk
Bulk
Not For New Designs
330 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.197" (5.00mm)
-25°C ~ 70°C
DXH SERIES
RSCX11045R5F05013U
CAP 100MF -20% +80% 5.5V T/H
Elna America
755
In Stock
1 : $3.52000
Bulk
Bulk
Not For New Designs
100 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-25°C ~ 70°C
DX-5R5V105U
RSCX11055R5K20013U
CAP 1F -20% +80% 5.5V T/H
Elna America
2,927
In Stock
1 : $3.95000
Bulk
Bulk
Not For New Designs
1 F
-20%, +80%
5.5 V
30Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.748" Dia (19.00mm)
0.827" (21.00mm)
-25°C ~ 70°C
DX-5R5V
RSCX14735R5F13013U
CAP 47MF -20% +80% 5.5V T/H
Elna America
9,237
In Stock
1 : $2.13000
Bulk
Bulk
Not For New Designs
47 mF
-20%, +80%
5.5 V
120Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DX-5R5V
RSCX12245R5F13013U
CAP 220MF -20% +80% 5.5V T/H
Elna America
1,994
In Stock
1 : $2.86000
Bulk
Bulk
Not For New Designs
220 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DXH SERIES
RSCX14735R5F05013U
CAP 47MF -20% +80% 5.5V T/H
Elna America
4,673
In Stock
1 : $3.07000
Bulk
Bulk
Not For New Designs
47 mF
-20%, +80%
5.5 V
120Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-25°C ~ 70°C
DX-5R5V
RSCX11045R5F13013U
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
1 : $2.82000
Bulk
Bulk
Not For New Designs
100 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.532" (13.50mm)
-25°C ~ 70°C
DXH SERIES
RSCX12245R5F05013U
CAP 220MF -20% +80% 5.5V T/H
Elna America
0
In Stock
1 : $2.91000
Bulk
Bulk
Not For New Designs
220 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Horizontal
0.394" (10.00mm)
0.453" Dia (11.50mm)
0.217" (5.50mm)
-25°C ~ 70°C
DX-5R5V105U
DX-5R5L473T
CAP 47MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
47 mF
-20%, +80%
5.5 V
120Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.197" (5.00mm)
-25°C ~ 70°C
DX-5R5V105U
DX-5R5L104T
CAP 100MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
100 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-25°C ~ 70°C
DX-5R5V105U
DX-5R5L224T
CAP 220MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
220 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-25°C ~ 70°C
DX-5R5V105U
DX-5R5L334T
CAP 330MF -20% +80% 5.5V T/H
Elna America
0
In Stock
Obsolete
Bulk
Obsolete
330 mF
-20%, +80%
5.5 V
75Ohm
1000 Hrs @ 70°C
PC Pins
Through Hole
Axial, Can - Vertical
0.197" (5.00mm)
0.453" Dia (11.50mm)
0.488" (12.40mm)
-25°C ~ 70°C
Showing
of 13

Electric Double Layer Capacitors (EDLC), Supercapacitors


Electric double layer capacitors and supercapacitors are a class of electrolytic (polarized) capacitors that offer exceptionally high capacitance values in relation to their physical size and low voltage ratings; individual devices have ratings of a few volts at most, though products incorporating numerous series-connected devices to achieve higher voltage ratings are available. Exhibiting losses that are generally high by standards of other electrolytic capacitors yet low in comparison to electrochemical cells, they are often used as alternatives to the latter in applications requiring high cycle counts or power density.