Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,889 In Stock | 1 : $2.61000 Cut Tape (CT) 1,500 : $1.02397 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | - | - | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.118" (3.00mm) | -10°C ~ 60°C | |||
3,604 In Stock | 1 : $2.69000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
38,930 In Stock | 1 : $4.08000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
4,731 In Stock | 1 : $8.54000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
10,831 In Stock | 1 : $3.89000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
2,058 In Stock | 1 : $5.01000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
0 In Stock | 1 : $2.67000 Bulk | Bulk | Not For New Designs | 220 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C |