Electric Double Layer Capacitors (EDLC), Supercapacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Grade | Qualification | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,225 In Stock 2,800 Factory | 1 : $7.82000 Tray | Tray | Active | 1 F | -20%, +80% | 3.6 V | 30Ohm @ 1kHz | 1000 Hrs @ 85°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.787" (20.00mm) | -25°C ~ 85°C | |||
13,719 In Stock | 1 : $8.47000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | - | - | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.748" Dia (19.00mm) | 0.768" (19.50mm) | -25°C ~ 70°C |