Electric Actuators/Cylinders

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Motor Type
Stroke Length
Load Force (Dynamic)
Load Force (Static)
Speed
Duty Cycle
Voltage - Rated
Construction
Accuracy
Acceleration
Features
Gear Reduction Ratio
Feedback Type
Termination Style
Operating Temperature
Ingress Protection
Approval Agency
AL0505D18KF
PIEZO ACTUATOR AL RESIN 800N
KEMET
10
In Stock
1 : $264.82000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
0.0003" (8.00µm)
191.09lbf (850.0N)
-
-
-
150VDC
-
-
-
-
-
-
Wire Leads
-25°C ~ 150°C
-
-
AL0505D18KF
PIEZO ACTUATOR AL RESIN 800N
KEMET
10
In Stock
1 : $278.62000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
0.0007" (17.00µm)
191.09lbf (850.0N)
-
-
-
150VDC
-
-
-
-
-
-
Wire Leads
-25°C ~ 150°C
-
-
AL0505D18KF
PIEZO ACTUATOR AL RESIN 800N
KEMET
10
In Stock
1 : $278.62000
Bulk
Bulk
Active
Linear Actuator
Piezoelectric
-
191.09lbf (850.0N)
-
-
-
150VDC
-
-
-
-
-
-
Wire Leads
-25°C ~ 150°C
-
-
Showing
of 3

Electric Actuators/Cylinders


Electric actuators or cylinders convert electrical energy into mechanical energy for applications that require extremely accurate positioning and motion control. Types include linear with or without a motor, linear axis with or without a motor, and rotary. These can also be filtered down by motor type, stroke length, load force, speed, voltage, IP ratings, and more.