Edgeboard Connectors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1-5530843-0
CONN EDGE DUAL FMALE 86POS 0.100
TE Connectivity AMP Connectors
99
In Stock
1 : $12.16000
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
86
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
Black
-
-55°C ~ 85°C
EBC49DCWN-S420
CONN ISA FMALE 98POS 0.100 GOLD
Sullins Connector Solutions
251
In Stock
1 : $14.81000
Tray
-
Tray
Active
ISA
Female
31; 18
98
0.062" (1.57mm)
2
0.100" (2.54mm)
Dual
-
Through Hole
Solder
Phosphor Bronze
Gold
10.0µin (0.25µm)
Hairpin Bellows
Black
-
-65°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.