DSP (Digital Signal Processors)

Results: 228
Stocking Options
Environmental Options
Media
Exclude
228Results
Applied FiltersRemove All

Showing
of 228
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Interface
Clock Rate
Non-Volatile Memory
On-Chip RAM
Voltage - I/O
Voltage - Core
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,246
In Stock
1 : $15.11000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
88-LFCSP-VQ
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
360
In Stock
1 : $30.45000
Tray
Tray
Active
Fixed Point
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
400MHz
External
68kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADBF702WCCPZ311
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
973
In Stock
1 : $34.95000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
-40°C ~ 85°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
176-LQFP
IC DSP CTLR 16BIT 400MHZ 176LQFP
Analog Devices Inc.
5
In Stock
1 : $39.33000
Tray
Tray
Active
Fixed Point
SPI, SSP, UART
400MHz
ROM (1kB)
84kB
3.30V
1.20V
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP
176-LQFP (24x24)
ADBF703WCBCZ411
IC DSP LP 1024KB L2SR 184BGA
Analog Devices Inc.
74
In Stock
1 : $40.29000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
-40°C ~ 85°C (TA)
-
-
Surface Mount
184-LFBGA, CSPBGA
184-CSPBGA (12x12)
ADBF525WBBCZ502
IC DSP CTLR 16BIT 208CSBGA
Analog Devices Inc.
107
In Stock
1 : $43.84000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
300MHz
External
100kB
2.50V, 3.30V
1.20V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
85
In Stock
1 : $53.00000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
400MHz
External
132kB
2.50V, 3.30V
1.20V
-40°C ~ 85°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
ADBF525WBBCZ502
IC DSP 16BIT 533MHZ 208CSBGA
Analog Devices Inc.
1,749
In Stock
1 : $57.11000
Tray
Tray
Active
Fixed Point
DMA, I2C, PPI, SPI, SPORT, UART
533MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.15V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
70
In Stock
1 : $64.59000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
ADBF525WBBCZ502
IC DSP 16BIT 533MHZ 208CSBGA
Analog Devices Inc.
443
In Stock
1 : $70.69000
Tray
Tray
Active
Fixed Point
DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB
533MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.15V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
ADBF525WBBCZ502
IC DSP CTLR 16BIT 208CSBGA
Analog Devices Inc.
1,016
In Stock
1 : $71.28000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
IC DSP CTLR 16BIT 182CSPBGA
Analog Devices Inc.
616
In Stock
1 : $71.28000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
500MHz
External
132kB
2.50V, 3.30V
1.26V
-40°C ~ 85°C
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
182 CSPBGA
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $78.60000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
533MHz
External
132kB
3.30V
1.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
ADBF525WBBCZ502
IC DSP 16BIT 600MHZ 208CSBGA
Analog Devices Inc.
300
In Stock
1 : $84.16000
Tray
Tray
Active
Fixed Point
DMA, Ethernet, I2C, PPI, SPI, SPORT, UART, USB
600MHz
ROM (32kB)
132kB
1.8V, 2.5V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
208-FBGA, CSPBGA
208-CSPBGA (17x17)
182 CSPBGA
IC DSP CTLR 16BIT 182CSBGA
Analog Devices Inc.
489
In Stock
1 : $86.53000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART
600MHz
External
132kB
3.30V
1.30V
0°C ~ 70°C (TA)
-
-
Surface Mount
182-LFBGA, CSPBGA
182-CSPBGA (12x12)
349 CSPBGA
IC DSP CTLR DUAL 349CSBGA
Analog Devices Inc.
55
In Stock
1 : $90.60000
Tray
Tray
Active
Dual Core
CAN, EBI/EMI, Ethernet, I2C, SPI, SPORT, UART/USART, USB OTG
500MHz
ROM (64kB)
808K x 8
1.8V, 3.3V
1.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
349-LFBGA, CSPBGA
349-CSPBGA (19x19)
ADSP-BF548MBBCZ-5M
IC DSP 16BIT 533MHZ 400CSBGA
Analog Devices Inc.
508
In Stock
1 : $94.34000
Tray
Tray
Active
Fixed Point
CAN, SPI, SSP, TWI, UART, USB
533MHz
External
260kB
2.50V, 3.30V
1.25V
-40°C ~ 85°C (TA)
-
-
Surface Mount
400-LFBGA, CSPBGA
400-CSPBGA (17x17)
ADBF702WCCPZ311
IC DSP LP 1024KB L2SR 88LFCSP
Analog Devices Inc.
14
In Stock
1 : $28.90000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
300MHz
ROM (512kB)
1MB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADSP-BF516KSWZ-4
IC DSP 16/32B 400MHZ LP 176LQFP
Analog Devices Inc.
7
In Stock
1 : $54.16000
Tray
Tray
Active
Fixed Point
Ethernet, I2C, PPI, RSI, SPI, SPORT, UART/USART
400MHz
External
116kB
1.8V, 2.5V, 3.3V
1.30V
-40°C ~ 85°C (TA)
-
-
Surface Mount
176-LQFP Exposed Pad
176-LQFP-EP (24x24)
64 LFCSP
IC DSP CTRLR 200MHZ 64LFCSP
Analog Devices Inc.
260
In Stock
1 : $8.90000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
200MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
0°C ~ 70°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
145
In Stock
1 : $18.12000
Tray
Tray
Active
Fixed Point
I2C, I2S, IrDA, PPI, SPI, SPORT, UART
400MHz
ROM (64kB)
64kB
1.8V, 2.5V, 3.3V
1.29V
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-VFQFN Exposed Pad, CSP
64-LFCSP-VQ (9x9)
ADBF702WCCPZ311
IC DSP LP 256KB L2SR 88LFCSP
Analog Devices Inc.
13
In Stock
1 : $26.46000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
256kB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
88-LFCSP-VQ
IC CCD SIGNAL PROCESSOR 88LFCSP
Analog Devices Inc.
56
In Stock
1 : $26.64000
Tray
Tray
Active
Fixed Point
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
400MHz
External
68kB
1.8V, 2.5V, 3.3V
1.31V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADBF702WCCPZ311
IC DSP LP 512KB L2SR 88LFCSP
Analog Devices Inc.
28
In Stock
1 : $27.58000
Tray
Tray
Active
Blackfin+
CAN, DSPI, EBI/EMI, I2C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
400MHz
ROM (512kB)
512kB
1.8V, 3.3V
1.10V
0°C ~ 70°C (TA)
-
-
Surface Mount
88-VFQFN Exposed Pad, CSP
88-LFCSP-VQ (12x12)
ADSP-BF514KBCZ-4
IC DSP 16/32B 300MHZ 168CSBGA
Analog Devices Inc.
502
In Stock
1 : $30.00000
Tray
Tray
Active
Fixed Point
I2C, PPI, SPI, SPORT, UART/USART
300MHz
External
116kB
1.8V, 2.5V, 3.3V
1.30V
-40°C ~ 85°C (TA)
-
-
Surface Mount
168-LFBGA, CSPBGA
168-CSPBGA (12x12)
Showing
of 228

DSP (Digital Signal Processors)


Digital signal processors are devices similar to microprocessors or microcontrollers, but distinguished by having internal architectures that are adapted for continuous execution of algorithms dominated by multiplication and addition operations performed on a continuous stream of data, as contrasted with algorithms that are dominated by conditional logic or a multiplicity of concurrent processes. They are commonly used in applications such as audio or video signal processing.