Drivers, Receivers, Transceivers

Results: 4
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
DriverTransceiver
Protocol
LVDSRS232
Number of Drivers/Receivers
1/12/24/0
Duplex
-Full
Receiver Hysteresis
300 mV500 mV
Data Rate
235Kbps250kbps400Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Package / Case
16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3221IPWR
IC TRANSCEIVER FULL 1/1 16TSSOP
Texas Instruments
5,391
In Stock
1 : $1.45000
Cut Tape (CT)
2,000 : $0.62239
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
4,067
In Stock
1 : $4.63000
Cut Tape (CT)
2,500 : $2.22777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
4/0
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
5,804
In Stock
1 : $15.64000
Cut Tape (CT)
2,500 : $6.84500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
320
In Stock
1 : $16.10000
Tube
-
Tube
Active
Transceiver
RS232
2/2
Full
300 mV
235Kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.