Drivers, Receivers, Transceivers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM3054BRWZ
IC TRANSCEIVER 1/1 16SOIC
Analog Devices Inc.
489
In Stock
1 : $13.48000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
0.5V ~ 6V
-40°C ~ 125°C
Automotive
-
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
20-SOIC
ADM3053BRWZ
IC TRANSCEIVER 1/1 20SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : $24.90000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
1Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
20-SOIC
ADM3057EBRWZ
IC TRANSCEIVER 1/1 20SOIC
Analog Devices Inc.
200
In Stock
1 : $25.35000
Tube
Tube
Active
Transceiver, Isolated
CANbus
1/1
-
-
12Mbps
0.5V ~ 6V
-40°C ~ 105°C
-
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
AMC1200STDUBRQ1
ISO1050DUB
IC TRANSCEIVER HALF 1/1 8SOP
Texas Instruments
2,436
In Stock
1 : $10.68000
Tube
-
Tube
Obsolete
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V, 4.75V ~ 5.25V
-55°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
AMC1200STDUBRQ1
ISO1050DUBR
IC TRANSCEIVER HALF 1/1 8SOP
Texas Instruments
0
In Stock
Check Lead Time
1 : $5.42000
Cut Tape (CT)
350 : $3.13140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Half
150 mV
1Mbps
3V ~ 5.5V, 4.75V ~ 5.25V
-55°C ~ 105°C
-
-
Surface Mount
8-SMD, Gull Wing
8-SOP
8 SOIC
MCP2551-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
0
In Stock
Obsolete
-
Tube
Obsolete
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 6

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.