Drill Bits, End Mills

Results: 6
Manufacturer
Bantam ToolsJabil Inc.
Packaging
BulkTube
Type
End Mill, FlatEnd Mill, RadiusEnd Mill, Square
Diameter - Bit
1mm2mm3mm0.010" (0.25mm)0.063" (1.60mm)
Diameter - Shank
4mm6mm
Number of Flutes
24-
Flute Radius
0.1mm0.2mm-
Length - Flute
1.5mm4.0mm8.0mm
Length - Overall
1.77" (45.0mm)1.97" (50.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Diameter - Bit
Diameter - Shank
Material
Number of Flutes
Flute Radius
Length - Flute
Length - Overall
DK01003JS
DK01003JS
DRILL BIT CARBIDE 1MM
Jabil Inc.
182
In Stock
1 : $20.80000
Tube
-
Tube
ActiveEnd Mill, Square1mm4mmCarbide4-1.5mm1.77" (45.0mm)
DK20002JS
DK20002JS
DRILL BIT CARBIDE 2MM
Jabil Inc.
125
In Stock
1 : $18.25000
Tube
-
Tube
ActiveEnd Mill, Radius2mm4mmCarbide20.2mm4.0mm1.77" (45.0mm)
DK03017JS
DK03017JS
DRILL BIT CARBIDE 3MM
Jabil Inc.
18
In Stock
1 : $26.73000
Tube
-
Tube
ActiveEnd Mill, Square3mm6mmCarbide2-4.0mm1.97" (50.0mm)
TL1003
TL1003
END MILL CARBIDE 0.063"
Bantam Tools
34
In Stock
1 : $46.29000
Bulk
-
Bulk
ActiveEnd Mill, Flat0.063" (1.60mm)-Carbide----
DK02003ZO
DK02003ZO
DRILL BIT CARBIDE 2MM
Jabil Inc.
25
In Stock
1 : $278.17000
Tube
-
Tube
ActiveEnd Mill, Radius2mm6mmCarbide-0.1mm8.0mm1.97" (50.0mm)
TL1010
TL1010
END MILL CARBIDE 0.010"
Bantam Tools
1
In Stock
1 : $63.65000
Bulk
-
Bulk
ActiveEnd Mill, Flat0.010" (0.25mm)-Carbide----
Showing
of 6

Drill Bits, End Mills


The cutting tool products within this family are primarily intended for the production of printed circuit boards by means of a mechanical milling process, though those tools adapted for drilling holes do so equally well on boards that have been chemically etched. Characteristic of this application is a relatively small tool size in comparison to those commonly found in household or industrial use.