Display Modules - LED Character and Numeric

Results: 11
Product Status
ActiveObsolete
Common Pin
Common AnodeCommon Cathode
Color
GreenOrange-RedYellow
Voltage - Forward (Vf) (Typ)
2V2.4V
Millicandela Rating
3mcd3.6mcd5.6mcd6mcd9mcd
Wavelength - Peak
565nm585nm630nm
Stocking Options
Environmental Options
Media
Marketplace Product
11Results
Applied FiltersRemove All

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Characters
Size / Dimension
Digit/Alpha Size
Display Type
Common Pin
Color
Voltage - Forward (Vf) (Typ)
Current - Test
Millicandela Rating
Wavelength - Peak
Power Dissipation (Max)
Package / Case
TDSG1150-LM
TDSG1150
DISPLAY 7-SEG 0.28" SGL GREEN
Vishay Semiconductor Opto Division
1,013
In Stock
1 : $3.20000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Anode
Green
2.4V
20mA
6mcd
565nm
400mW
-
520
In Stock
1 : $3.20000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Anode
Green
2.4V
20mA
9mcd
565nm
400mW
-
292
In Stock
1 : $2.84000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Green
2.4V
20mA
9mcd
565nm
400mW
-
TDSO1160-KL
TDSO1160-KL
DISPLAY 7-SEG 0.28" SGL ORG-RED
Vishay Semiconductor Opto Division
129
In Stock
1 : $3.61000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Orange-Red
2V
20mA
5.6mcd
630nm
400mW
-
DISPLAY 7-SEG 0.28" SGL GREEN
TDSG1160
DISPLAY 7-SEG 0.28" SGL GREEN
Vishay Semiconductor Opto Division
559
In Stock
1 : $2.84000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Green
2.4V
20mA
6mcd
565nm
400mW
-
TDSO1150-K
TDSO1150-K
DISPLAY 7-SEG 0.28" SGL ORG-RED
Vishay Semiconductor Opto Division
66
In Stock
1 : $3.34000
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Anode
Orange-Red
2V
20mA
3.6mcd
630nm
400mW
-
DISPLAY 7-SEG 0.28" SGL ORG-RED
TDSO1160
DISPLAY 7-SEG 0.28" SGL ORG-RED
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
500 : $1.46198
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Orange-Red
2V
20mA
3mcd
630nm
400mW
-
DISPLAY 7-SEG 0.28" SGL ORG-RED
TDSO1160-K
DISPLAY 7-SEG 0.28" SGL ORG-RED
Vishay Semiconductor Opto Division
0
In Stock
500 : $1.21880
Bulk
Bulk
Obsolete
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Orange-Red
2V
20mA
3.6mcd
630nm
400mW
-
DISPLAY LED 7-SEG 0.28" SGL YLW
TDSY1160
DISPLAY LED 7-SEG 0.28" SGL YLW
Vishay Semiconductor Opto Division
0
In Stock
500 : $1.21880
Bulk
Bulk
Obsolete
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Cathode
Yellow
2.4V
20mA
3mcd
585nm
400mW
-
TDSO1150
TDSO1150
DISPLAY 7-SEG 0.28" SGL ORG-RED
Vishay Semiconductor Opto Division
0
In Stock
Check Lead Time
500 : $1.55460
Bulk
Bulk
Active
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Anode
Orange-Red
2V
20mA
3mcd
630nm
400mW
-
DISPLAY LED 7-SEG 0.28" SGL YLW
TDSY1150
DISPLAY LED 7-SEG 0.28" SGL YLW
Vishay Semiconductor Opto Division
0
In Stock
Obsolete
Bulk
Obsolete
1
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
0.28" (7.00mm)
7-Segment
Common Anode
Yellow
2.4V
20mA
3mcd
585nm
400mW
-
Showing
of 11

Display Modules - LED Character and Numeric


Display Modules - LED Character and Numeric are devices that can display characters and numbers by individually illuminating segments of LEDs. Commonly referred to as “7 segment displays” they are most often used to display numbers either individually or with multiple displays joined together, units with more segments (14 or 16) can also display alphabetic characters as well.