Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : $51.58000 Bulk | Bulk | Active | 4.5 | 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) | 0.52" (13.20mm) | 7-Segment | - | Red | 5V | 85mA | - | 635nm | 175mW | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 | 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) | 0.52" (13.21mm) | 7-Segment | - | Green | - | 35mA | - | 565nm | - | Module | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4.5 | 0.920" H x 2.170" W x 0.560" D (23.37mm x 55.12mm x 14.22mm) | 0.52" (13.21mm) | 7-Segment | - | Red | - | 35mA | - | 630nm | - | Module |