TO-247-3 Single FETs, MOSFETs

Results: 2,025
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDDiotec SemiconductorFairchild SemiconductorGeneSiC SemiconductorGoford SemiconductorGood-Ark SemiconductorHarris CorporationInfineon TechnologiesInternational RectifierInventchipIXYS
Series
-AlphaSGT™aMOS5™aMOS™Automotive, AEC-Q101C2M™C3M™Cool MOS™CoolMOS™CoolMOS™ C3CoolMOS™ C6CoolMOS™ C7
Packaging
BagBoxBulkTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
24 V30 V40 V50 V55 V60 V65 V70 V75 V80 V85 V100 V
Current - Continuous Drain (Id) @ 25°C
200mA (Tc)500mA (Tc)1A (Tc)1.5A (Tc)2A (Tc)2A (Tj)2.4A (Tc)2.5A (Tc)2.6A (Tc)3A (Tc) (95°C)3A (Tc)3A
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V4.5V, 10V5V, 20V6V, 10V7V, 10V7.5V, 10V8V, 10V10V10V, 12V10V, 15V12V
Rds On (Max) @ Id, Vgs
1.28mOhm @ 100A, 10V1.3mOhm @ 100A, 10V1.6mOhm @ 100A, 10V1.6mOhm @ 180A, 10V1.7mOhm @ 100A, 10V1.7mOhm @ 195A, 10V1.8mOhm @ 100A, 10V1.85mOhm @ 195A, 10V1.9mOhm @ 100A, 10V2mOhm @ 100A, 10V2.1mOhm @ 20A, 10V2.3mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA2.4V @ 10mA2.4V @ 1mA2.5V @ 1mA2.5V @ 250µA2.5V @ 500µA2.6V @ 1mA (Typ)2.6V @ 700µA2.65V @ 700µA2.69V @ 10mA2.69V @ 2mA2.69V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 18 V7.4 nC @ 10 V8.5 nC @ 18 V9.5 nC @ 15 V10.5 nC @ 10 V11 nC @ 10 V11 nC @ 20 V12 nC @ 10 V12 nC @ 15 V12 nC @ 18 V13 nC @ 10 V13 nC @ 18 V
Vgs (Max)
-8V, +19V+15V, -4V+15V, -5V±15V+18V, -5V+18V, -8V±18V+19V, -10V+19V, -8V+20V, -10V+20V, -2V+20V, -5V
Input Capacitance (Ciss) (Max) @ Vds
111 pF @ 1000 V116 pF @ 25 V124 pF @ 1000 V133 pF @ 1000 V150 pF @ 1000 V150 pF @ 600 V182 pF @ 800 V184 pF @ 1360 V191 pF @ 1000 V200 pF @ 1000 V206 pF @ 800 V225 pF @ 1000 V
FET Feature
-Depletion ModeStandard
Power Dissipation (Max)
160mW250mW (Tc)3.1W (Ta), 500W (Tc)3.8W (Ta), 230W (Tc)3.8W (Ta), 341W (Tc)3.8W (Ta), 556W (Tc)8.3W (Ta), 208W (Tc)15W (Tc)15.6W (Ta), 312W (Tc)32W (Tc)44W (Tc)48W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-60°C ~ 175°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-55°C ~ 175°C-55°C ~ 200°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)150°C (TJ)150°C
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
HiP247™ Long LeadsHiP247™ISO TO-247-3ISO247ISOPLUS247™MAX247™PG-TO247-3PG-TO247-3-1PG-TO247-3-21PG-TO247-3-31PG-TO247-3-41PG-TO247-3-901
Stocking Options
Environmental Options
Media
Marketplace Product
2,025Results
Applied FiltersRemove All

Showing
of 2,025
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-247-3 AC EP
IRFP260MPBF
MOSFET N-CH 200V 50A TO247AC
Infineon Technologies
6,905
In Stock
1 : $4.30000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V50A (Tc)10V40mOhm @ 28A, 10V4V @ 250µA234 nC @ 10 V±20V4057 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP064NPBF
MOSFET N-CH 55V 110A TO247AC
Infineon Technologies
1,459
In Stock
1 : $4.36000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)55 V110A (Tc)10V8mOhm @ 59A, 10V4V @ 250µA170 nC @ 10 V±20V4000 pF @ 25 V-200W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP3710PBF
MOSFET N-CH 100V 57A TO247AC
Infineon Technologies
13,987
In Stock
1 : $4.50000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)100 V57A (Tc)10V25mOhm @ 28A, 10V4V @ 250µA190 nC @ 10 V±20V3000 pF @ 25 V-200W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP240PBF
MOSFET N-CH 200V 20A TO247-3
Vishay Siliconix
2,154
In Stock
1 : $4.52000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V20A (Tc)10V180mOhm @ 12A, 10V4V @ 250µA70 nC @ 10 V±20V1300 pF @ 25 V-150W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP9140PBF
MOSFET P-CH 100V 21A TO247-3
Vishay Siliconix
770
In Stock
1 : $4.53000
Tube
-
Tube
ActiveP-ChannelMOSFET (Metal Oxide)100 V21A (Tc)10V200mOhm @ 13A, 10V4V @ 250µA61 nC @ 10 V±20V1400 pF @ 25 V-180W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP250NPBF
MOSFET N-CH 200V 30A TO247AC
Infineon Technologies
8,456
In Stock
1 : $4.60000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V30A (Tc)10V75mOhm @ 18A, 10V4V @ 250µA123 nC @ 10 V±20V2159 pF @ 25 V-214W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
SIHG20N50C-E3
MOSFET N-CH 500V 20A TO247AC
Vishay Siliconix
5,818
In Stock
1 : $4.65000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V20A (Tc)10V270mOhm @ 10A, 10V5V @ 250µA76 nC @ 10 V±30V2942 pF @ 25 V-250W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP3306PBF
MOSFET N-CH 60V 120A TO247AC
Infineon Technologies
925
In Stock
1 : $5.12000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V4.2mOhm @ 75A, 10V4V @ 150µA120 nC @ 10 V±20V4520 pF @ 50 V-220W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP450PBF
MOSFET N-CH 500V 14A TO247-3
Vishay Siliconix
1,013
In Stock
1 : $5.43000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V14A (Tc)10V400mOhm @ 8.4A, 10V4V @ 250µA150 nC @ 10 V±20V2600 pF @ 25 V-190W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP3206PBF
MOSFET N-CH 60V 120A TO247AC
Infineon Technologies
12,702
In Stock
1 : $5.55000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)60 V120A (Tc)10V3mOhm @ 75A, 10V4V @ 150µA170 nC @ 10 V±20V6540 pF @ 50 V-280W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP350PBF
MOSFET N-CH 400V 16A TO247-3
Vishay Siliconix
3,232
In Stock
1 : $5.84000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)400 V16A (Tc)10V300mOhm @ 9.6A, 10V4V @ 250µA150 nC @ 10 V±20V2600 pF @ 25 V-190W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP260NPBF
MOSFET N-CH 200V 50A TO247AC
Infineon Technologies
11,944
In Stock
1 : $6.43000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V50A (Tc)10V40mOhm @ 28A, 10V4V @ 250µA234 nC @ 10 V±20V4057 pF @ 25 V-300W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
MOSFETTO247
IPW90R500C3XKSA1
MOSFET N-CH 900V 11A TO247-3
Infineon Technologies
962
In Stock
1 : $6.83000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)900 V11A (Tc)10V500mOhm @ 6.6A, 10V3.5V @ 740µA68 nC @ 10 V±20V1700 pF @ 100 V-156W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-21TO-247-3
TO-247-3 AC EP
IRFP4227PBF
MOSFET N-CH 200V 65A TO247AC
Infineon Technologies
1,818
In Stock
1 : $7.03000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V65A (Tc)10V25mOhm @ 46A, 10V5V @ 250µA98 nC @ 10 V±30V4600 pF @ 25 V-330W (Tc)-40°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP460PBF
MOSFET N-CH 500V 20A TO247-3
Vishay Siliconix
2,197
In Stock
1 : $7.21000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)500 V20A (Tc)10V270mOhm @ 12A, 10V4V @ 250µA210 nC @ 10 V±20V4200 pF @ 25 V-280W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3-PKG-Series
APT8M100B
MOSFET N-CH 1000V 8A TO247
Microchip Technology
237
In Stock
1 : $7.21000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)1000 V8A (Tc)10V1.8Ohm @ 4A, 10V5V @ 1mA60 nC @ 10 V±30V1885 pF @ 25 V-290W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247 [B]TO-247-3
TO-247-3
G3R350MT12D
SIC MOSFET N-CH 11A TO247-3
GeneSiC Semiconductor
5,605
In Stock
1 : $7.54000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V11A (Tc)15V420mOhm @ 4A, 15V2.69V @ 2mA12 nC @ 15 V±15V334 pF @ 800 V-74W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
TO-247-3
G2R1000MT17D
SIC MOSFET N-CH 4A TO247-3
GeneSiC Semiconductor
4,019
In Stock
1 : $8.66000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1700 V5A (Tc)20V1.2Ohm @ 2A, 20V5.5V @ 500µA11 nC @ 20 V+25V, -10V111 pF @ 1000 V-44W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
TO-247-3 AC EP
IRFP264PBF
MOSFET N-CH 250V 38A TO247-3
Vishay Siliconix
859
In Stock
1 : $8.66000
Tube
-
Tube
ActiveN-ChannelMOSFET (Metal Oxide)250 V38A (Tc)10V75mOhm @ 23A, 10V4V @ 250µA210 nC @ 10 V±20V5400 pF @ 25 V-280W (Tc)-55°C ~ 150°C (TJ)--Through HoleTO-247ACTO-247-3
TO-247-3 AC EP
IRFP2907PBF
MOSFET N-CH 75V 209A TO247AC
Infineon Technologies
2,783
In Stock
1 : $9.15000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)75 V209A (Tc)10V4.5mOhm @ 125A, 10V4V @ 250µA620 nC @ 10 V±20V13000 pF @ 25 V-470W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
PG-TO247-3
IPW60R080P7XKSA1
MOSFET N-CH 600V 37A TO247-3
Infineon Technologies
1,033
In Stock
1 : $9.24000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V37A (Tc)10V80mOhm @ 11.8A, 10V4V @ 590µA51 nC @ 10 V±20V2180 pF @ 400 V-129W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3TO-247-3
TO-247-3 AC EP
IRFP90N20DPBF
MOSFET N-CH 200V 94A TO247AC
Infineon Technologies
570
In Stock
1 : $9.61000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)200 V94A (Tc)10V23mOhm @ 56A, 10V5V @ 250µA270 nC @ 10 V±30V6040 pF @ 25 V-580W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247ACTO-247-3
PG-TO247-3
IPW60R060P7XKSA1
MOSFET N-CH 600V 48A TO247-3
Infineon Technologies
296
In Stock
1 : $9.79000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)600 V48A (Tc)10V60mOhm @ 15.9A, 10V4V @ 800µA67 nC @ 10 V±20V2895 pF @ 400 V-164W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3TO-247-3
PG-TO247-3
SPW20N60C3FKSA1
MOSFET N-CH 650V 20.7A TO247-3
Infineon Technologies
2,118
In Stock
1 : $10.25000
Tube
Tube
ActiveN-ChannelMOSFET (Metal Oxide)650 V20.7A (Tc)10V190mOhm @ 13.1A, 10V3.9V @ 1mA114 nC @ 10 V±20V2400 pF @ 25 V-208W (Tc)-55°C ~ 150°C (TJ)--Through HolePG-TO247-3-1TO-247-3
TO-247-3
G3R160MT12D
SIC MOSFET N-CH 22A TO247-3
GeneSiC Semiconductor
1,324
In Stock
1 : $10.37000
Tube
Tube
ActiveN-ChannelSiCFET (Silicon Carbide)1200 V22A (Tc)15V192mOhm @ 10A, 15V2.69V @ 5mA28 nC @ 15 V±15V730 pF @ 800 V-123W (Tc)-55°C ~ 175°C (TJ)--Through HoleTO-247-3TO-247-3
Showing
of 2,025

TO-247-3 Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.