N-Channel Single FETs, MOSFETs

Results: 32,227
Manufacturer
Alpha & Omega Semiconductor Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBruckewellCentral Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEPCEPC Space, LLCFairchild SemiconductorGeneSiC SemiconductorGoford Semiconductor
Series
-*AlphaMOSAlphaSGT2™AlphaSGT™aMOS5™aMOS™Automotive, AEC-Q101Automotive, AEC-Q101, STripFET™ F7Automotive, AEC-Q101, UltraFET™C2M™C3M™
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
5 V5.5 V8 V9 V10 V12 V15 V16 V18 V20 V22 V24 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)5mA (Ta)10mA (Ta)13mA (Tj)21mA (Ta)30mA (Ta)30mA (Tc)30mA (Tj)34mA (Ta)40mA (Ta)50mA (Ta)50mA (Tj)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V0V, 18V0V, 6V0.35V0.9V, 2.5V0.9V, 4.5V1.2V, 2.5V1.2V, 3V1.2V, 4.5V1.2V, 4V1.5V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.3mOhm @ 200A, 10V0.35mOhm @ 50A, 10V0.4mOhm @ 150A, 10V0.4mOhm @ 30A, 10V0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V0.45mOhm @ 60A, 4.5V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)400mV @ 250µA (Min)450mV @ 1mA (Min)450mV @ 250µA (Min)450mV @ 2mA (Min)500mV @ 250µA (Min)570mV @ 1mA (Typ)600mV @ 1.2mA (Min)600mV @ 1mA (Min)600mV @ 250µA (Min)650mV @ 1mA (Min)700mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
0.044 nC @ 5 V0.064 nC @ 5 V0.12 nC @ 5 V0.15 nC @ 10 V0.18 nC @ 10 V210 pC @ 10 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.281 nC @ 10 V0.3 nC @ 4.5 V
Vgs (Max)
-10V-10V, +20V-8V, +19V+0.6V, -12V4.2V @ 1mA±5V+5.5V, -0.3V+5.5V, -300mV±5.5V+5.75V, -4V+6V, -10V+6V, -4V
Input Capacitance (Ciss) (Max) @ Vds
4.5 pF @ 5 V5.5 pF @ 3 V6 pF @ 25 V6 pF @ 3 V6.2 pF @ 10 V6.5 pF @ 10 V6.5 pF @ 25 V6.6 pF @ 10 V7 pF @ 10 V7 pF @ 3 V7.1 pF @ 10 V7.8 pF @ 3 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)StandardTemperature Sensing Diode
Power Dissipation (Max)
400µW (Ta)400µW100mW (Ta)100mW120mW (Ta)125mW (Ta)125mW (Ta), 3W (Tc)150mW (Ta)150mW (Tc)150mW155mW (Ta)160mW
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-60°C ~ 175°C (TJ)-55°C ~ 100°C-55°C ~ 110°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 125°C-55°C ~ 135°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/542MIL-PRF-19500/543MIL-PRF-19500/555MIL-PRF-19500/556MIL-PRF-19500/557MIL-PRF-19500/570MIL-PRF-19500/592MIL-PRF-19500/601MIL-PRF-19500/603MIL-PRF-19500/614MIL-STD-750
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-HWSON (5x4)3-CP3-CPH3-DFN (0.6x1)3-DFN (1.0 x 0.60)3-DFN (1x0.6)3-FCLGA (3.2x2.2)3-LGA (4.1x8)3-MCPH3-PICOSTAR3-PMCP3-PQFN (5x6)
Package / Case
2-DFN Exposed Pad3-DFN Exposed Pad3-FLGA3-PowerDFN3-PowerSMD, Flat Leads3-PowerTDFN3-PowerUDFN3-PowerVDFN3-SIP3-SMD, Flat Lead3-SMD, Flat Leads3-SMD, No Lead
Stocking Options
Environmental Options
Media
Marketplace Product
32,227Results
Applied FiltersRemove All

Showing
of 32,227
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
49,445
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05051
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V190mA (Ta), 300mA (Tc)5V, 10V4.5Ohm @ 100mA, 10V2.1V @ 250µA0.43 nC @ 4.5 V±20V20 pF @ 10 V-265mW (Ta), 1.33W (Tc)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
491,158
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Ta)5V, 10V7.5Ohm @ 50mA, 5V2.5V @ 250µA-±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
BC817-16-TP
BSS138-TP
MOSFET N-CH 50V 220MA SOT23
Micro Commercial Co
51,334
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.05554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V220mA (Tj)4.5V, 10V3.5Ohm @ 220mA, 10V1.5V @ 1mA-±20V60 pF @ 25 V-350mW-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
49,824
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
182,014
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)4.5V, 10V1.6Ohm @ 500mA, 10V2.3V @ 250µA0.7 nC @ 4.5 V±20V24.5 pF @ 20 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
1,914
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V380mA (Ta)5V, 10V2Ohm @ 500mA, 10V2.5V @ 1mA0.3 nC @ 4.5 V±20V50 pF @ 25 V-370mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,492,273
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.05999
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V200mA (Ta)1.2V, 2.5V1.2Ohm @ 100mA, 2.5V1V @ 1mA-±8V25 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountEMT3F (SOT-416FL)SC-89, SOT-490
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
524,049
In Stock
300,000
Factory
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06245
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.5V @ 250µA0.81 nC @ 5 V±20V26.7 pF @ 25 V-300mW (Tj)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,339,128
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,166,818
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06489
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 500mA, 10V2.4V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q100Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
592,502
In Stock
168,000
Factory
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V350mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V±20V23.2 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
DMN63D8LW-13
MOSFET N-CH 30V 380MA SOT323
Diodes Incorporated
172,461
In Stock
1,750,000
Factory
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V380mA (Ta)2.5V, 10V2.8Ohm @ 250mA, 10V1.5V @ 250µA0.9 nC @ 10 V±20V23.2 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
101,727
In Stock
1 : $0.38000
Cut Tape (CT)
10,000 : $0.04886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V400mA (Ta)4.5V, 10V1.5Ohm @ 100mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V40 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountCST3SC-101, SOT-883
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
58,317
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.06316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V260mA (Ta)4.5V, 10V2.5Ohm @ 240mA, 10V2.6V @ 250µA0.81 nC @ 5 V±30V40 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
887,645
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V360mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-350mW (Ta), 1.14W (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
874,562
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.06704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)0.9V, 4.5V2.2Ohm @ 200mA, 4.5V800mV @ 1mA-±8V26 pF @ 10 V-150mW (Ta)150°C (TJ)--Surface MountUMT3FSC-85
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
809,534
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V350mA (Ta)10V1.6Ohm @ 500mA, 10V2.1V @ 250µA0.6 nC @ 4.5 V±20V50 pF @ 10 V-370mW (Ta)150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
478,521
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V115mA (Tc)5V, 10V7.5Ohm @ 500mA, 10V2.5V @ 250µA-±20V50 pF @ 25 V-225mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
287,960
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)10V6Ohm @ 170mA, 10V2V @ 1mA-±20V60 pF @ 25 V-300mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
1,040,245
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V320mA (Ta)10V1.6Ohm @ 300mA, 10V1.5V @ 250µA0.8 nC @ 4.5 V±20V50 pF @ 10 V-260mW (Ta), 830mW (Tc)-55°C ~ 150°C (TA)AutomotiveAEC-Q101Surface MountSOT-323SC-70, SOT-323
SOT-23-3
2N7002K-T1-GE3
MOSFET N-CH 60V 300MA TO236
Vishay Siliconix
902,943
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
746,500
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Tc)10V5Ohm @ 500mA, 10V2.5V @ 250µA-±30V50 pF @ 10 V-830mW (Ta)-65°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-T1-E3
MOSFET N-CH 60V 300MA SOT23-3
Vishay Siliconix
261,601
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.07516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V2Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 4.5 V±20V30 pF @ 25 V-350mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23-3 (TO-236)TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
751,525
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.08010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)50 V200mA (Ta)10V3.5Ohm @ 220mA, 10V1.5V @ 250µA-±20V50 pF @ 10 V-200mW (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-323SC-70, SOT-323
TO-236AB
BSS123,215
MOSFET N-CH 100V 150MA TO236AB
Nexperia USA Inc.
168,331
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.07886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)100 V150mA (Ta)10V6Ohm @ 120mA, 10V2.8V @ 1mA-±20V40 pF @ 25 V-250mW (Ta)-55°C ~ 150°C (TJ)--Surface MountTO-236ABTO-236-3, SC-59, SOT-23-3
Showing
of 32,227

N-Channel Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.