Infineon Technologies Single FETs, MOSFETs

Results: 7,450
Series
-*CoolGaN™CoolMOS®CoolMOS™CoolMOS™ 5CoolMOS™ C3CoolMOS™ C6CoolMOS™ C7CoolMOS™ CECoolMOS™ CFD2CoolMOS™ CFD7
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
12 V14 V15 V20 V24 V25 V28 V30 V34 V40 V49 V50 V
Current - Continuous Drain (Id) @ 25°C
21mA (Ta)90mA (Ta)100mA (Ta)110mA (Ta)120mA (Ta)140mA (Ta)150mA (Ta)170mA (Ta)180mA (Ta)190mA (Ta)200mA (Ta)210mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V, 10V0V, 18V1.8V, 2.5V1.8V, 4.5V2.5V, 10V2.5V, 4.5V2.7V, 10V2.7V, 4.5V2.8V, 10V2.8V, 4.5V3.3V, 10V4V, 10V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.35mOhm @ 50A, 10V0.4mOhm @ 150A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V0.47mOhm @ 50A, 10V0.55mOhm @ 100A, 10V0.55mOhm @ 50A, 10V0.55mOhm @ 60A, 10V0.55mOhm @ 88A, 10V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)600mV @ 500µA (Min)700mV @ 250µA (Min)700mV @ 250µA750mV @ 11µA750mV @ 3.7µA750mV @ 30µA900mV @ 250µA950mV @ 250µA950mV @ 3.7µA1V @ 100µA1V @ 108µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V0.6 nC @ 10 V0.6 nC @ 2.5 V0.6 nC @ 5 V0.62 nC @ 4.5 V0.63 nC @ 10 V0.65 nC @ 10 V0.67 nC @ 4.5 V0.7 nC @ 10 V0.8 nC @ 5 V0.9 nC @ 10 V1 nC @ 10 V
Vgs (Max)
-10V+5V, -16V±7V±8V±10V±12V±14V±16V+18V, -15V+20V, -10V+20V, -12V+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 50 V18 pF @ 30 V19 pF @ 25 V19.1 pF @ 25 V20 pF @ 25 V20.9 pF @ 25 V21 pF @ 25 V28 pF @ 25 V32 pF @ 25 V32 pF @ 30 V39 pF @ 25 V41 pF @ 15 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)StandardTemperature Sensing Diode
Power Dissipation (Max)
250mW (Ta)300mW (Ta)300mW (Tc)360mW (Ta)400mW (Ta)500mW (Ta)500mW (Tc)520mW (Ta)540mW (Ta)560mW (Ta)1W (Ta)1.25W (Ta)
Operating Temperature
-55°C ~ 100°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 155°C (TJ)-55°C ~ 175°C (TA)-55°C ~ 175°C (TJ)-55°C ~ 175°C-55°C ~ 200°C (TJ)-50°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)0°C ~ 150°C (TJ)175°C
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
4-FlipFet™6-PQFN (2x2) (DFN2020)6-PQFN (2x2)6-PQFN Dual (2x2)6-TSOP8-PQFN (3.1x3.1)8-PQFN (3.3x3.3), Power338-PQFN (3x3)8-PQFN (5x6)8-PQFN-Dual (3.3x3.3)8-SO8-SOIC
Package / Case
3-WDSON4-FlipFet™4-PowerTSFN5-PowerSFN6-PowerVDFN6-VSSOP, SC-88, SOT-3638-LDFN Exposed Pad8-PowerSFN8-PowerSMD, Gull Wing8-PowerTDFN8-PowerVDFN8-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
7,450Results
Applied FiltersRemove All

Showing
of 7,450
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
302,460
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.08468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V3Ohm @ 500mA, 10V2.5V @ 250µA0.6 nC @ 10 V±20V20 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS127H6327XTSA2
MOSFET N-CH 600V 21MA SOT23-3
Infineon Technologies
71,343
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.15617
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)600 V21mA (Ta)4.5V, 10V500Ohm @ 16mA, 10V2.6V @ 8µA1 nC @ 10 V±20V28 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
101,152
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V3.4A (Ta)2.5V, 4.5V63mOhm @ 3.4A, 4.5V1.1V @ 10µA2.9 nC @ 4.5 V±12V270 pF @ 24 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
ISS17EP06LMXTSA1
MOSFET P-CH 60V 300MA SOT23-3
Infineon Technologies
51,342
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.16341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V300mA (Ta)4.5V, 10V1.7Ohm @ 300mA, 10V2V @ 34µA1.79 nC @ 10 V±20V55 pF @ 30 V-360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS316NH6327XTSA1
MOSFET N-CH 30V 1.4A SOT23-3
Infineon Technologies
619,246
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.10968
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.4A (Ta)4.5V, 10V160mOhm @ 1.4A, 10V2V @ 3.7µA0.6 nC @ 5 V±20V94 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS214NH6327XTSA1
MOSFET N-CH 20V 1.5A SOT23-3
Infineon Technologies
367,055
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.13690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.5A (Ta)2.5V, 4.5V140mOhm @ 1.5A, 4.5V1.2V @ 3.7µA0.8 nC @ 5 V±12V143 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS83PH6327XTSA1
MOSFET P-CH 60V 330MA SOT23-3
Infineon Technologies
188,082
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.16766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)60 V330mA (Ta)4.5V, 10V2Ohm @ 330mA, 10V2V @ 80µA3.57 nC @ 10 V±20V78 pF @ 25 V-360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0040TRPBF
MOSFET N-CH 40V 3.6A SOT23
Infineon Technologies
53,175
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.21454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)40 V3.6A (Ta)4.5V, 10V56mOhm @ 3.6A, 10V2.5V @ 25µA3.9 nC @ 4.5 V±16V266 pF @ 25 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
271,643
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.11709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V190mA (Ta)4.5V, 10V6Ohm @ 190mA, 10V1.8V @ 13µA0.9 nC @ 10 V±20V20.9 pF @ 25 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-323
BSS816NWH6327XTSA1
MOSFET N-CH 20V 1.4A SOT323-3
Infineon Technologies
141,496
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.11585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V1.4A (Ta)1.8V, 2.5V160mOhm @ 1.4A, 2.5V750mV @ 3.7µA0.6 nC @ 2.5 V±8V180 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT323SC-70, SOT-323
SOT-23-3
IRLML2402TRPBF
MOSFET N-CH 20V 1.2A SOT23
Infineon Technologies
115,687
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.17726
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsN-ChannelMOSFET (Metal Oxide)20 V1.2A (Ta)2.7V, 4.5V250mOhm @ 930mA, 4.5V700mV @ 250µA (Min)3.9 nC @ 4.5 V±12V110 pF @ 15 V-540mW (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
67,616
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.17791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V1.2A (Ta)4.5V, 10V250mOhm @ 910mA, 10V1V @ 250µA5 nC @ 10 V±20V85 pF @ 25 V-540mW (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
32,966
In Stock
1 : $0.67000
Cut Tape (CT)
3,000 : $0.22349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V4.2A (Ta)2.5V, 4.5V45mOhm @ 4.2A, 4.5V1.2V @ 250µA12 nC @ 5 V±12V740 pF @ 15 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6302TRPBF
MOSFET P-CH 20V 780MA SOT23
Infineon Technologies
242,179
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsP-ChannelMOSFET (Metal Oxide)20 V780mA (Ta)2.7V, 4.5V600mOhm @ 610mA, 4.5V1.5V @ 250µA3.6 nC @ 4.45 V±12V97 pF @ 15 V-540mW (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRFML8244TRPBF
MOSFET N-CH 25V 5.8A SOT23
Infineon Technologies
44,012
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)25 V5.8A (Ta)4.5V, 10V24mOhm @ 5.8A, 10V2.35V @ 10µA5.4 nC @ 10 V±20V430 pF @ 10 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountSOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0060TRPBF
MOSFET N-CH 60V 2.7A SOT23
Infineon Technologies
40,392
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.22891
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)60 V2.7A (Ta)4.5V, 10V92mOhm @ 2.7A, 10V2.5V @ 25µA2.5 nC @ 4.5 V±16V290 pF @ 25 V-1.25W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML5103TRPBF
MOSFET P-CH 30V 760MA SOT23
Infineon Technologies
19,324
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.18490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V760mA (Ta)4.5V, 10V600mOhm @ 600mA, 10V1V @ 250µA5.1 nC @ 10 V±20V75 pF @ 25 V-540mW (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6244TRPBF
MOSFET N-CH 20V 6.3A SOT23
Infineon Technologies
442,827
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.18965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V6.3A (Ta)2.5V, 4.5V21mOhm @ 6.3A, 4.5V1.1V @ 10µA8.9 nC @ 4.5 V±12V700 pF @ 16 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS806NEH6327XTSA1
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
71,180
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.15233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.3A (Ta)1.8V, 2.5V57mOhm @ 2.3A, 2.5V750mV @ 11µA1.7 nC @ 2.5 V±8V529 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6401TRPBF
MOSFET P-CH 12V 4.3A SOT23
Infineon Technologies
32,743
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.18965
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)12 V4.3A (Ta)1.8V, 4.5V50mOhm @ 4.3A, 4.5V950mV @ 250µA15 nC @ 5 V±8V830 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS806NH6327XTSA1
MOSFET N-CH 20V 2.3A SOT23-3
Infineon Technologies
555,580
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)20 V2.3A (Ta)1.8V, 2.5V57mOhm @ 2.3A, 2.5V750mV @ 11µA1.7 nC @ 2.5 V±8V529 pF @ 10 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS169H6327XTSA1
MOSFET N-CH 100V 170MA SOT23-3
Infineon Technologies
114,795
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.23880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)100 V170mA (Ta)0V, 10V6Ohm @ 170mA, 10V1.8V @ 50µA2.8 nC @ 7 V±20V68 pF @ 25 VDepletion Mode360mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS314PEH6327XTSA1
MOSFET P-CH 30V 1.5A SOT23-3
Infineon Technologies
32,484
In Stock
1 : $0.71000
Cut Tape (CT)
3,000 : $0.15576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)30 V1.5A (Ta)4.5V, 10V140mOhm @ 1.5A, 10V2V @ 6.3µA2.9 nC @ 10 V±20V294 pF @ 15 V-500mW (Ta)-55°C ~ 150°C (TJ)--Surface MountPG-SOT23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0030TRPBF
MOSFET N-CH 30V 5.3A SOT23
Infineon Technologies
211,868
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN-ChannelMOSFET (Metal Oxide)30 V5.3A (Ta)4.5V, 10V27mOhm @ 5.2A, 10V2.3V @ 25µA2.6 nC @ 4.5 V±20V382 pF @ 15 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6402TRPBF
MOSFET P-CH 20V 3.7A SOT23
Infineon Technologies
139,110
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.19715
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveP-ChannelMOSFET (Metal Oxide)20 V3.7A (Ta)2.5V, 4.5V65mOhm @ 3.7A, 4.5V1.2V @ 250µA12 nC @ 5 V±12V633 pF @ 10 V-1.3W (Ta)-55°C ~ 150°C (TJ)--Surface MountMicro3™/SOT-23TO-236-3, SC-59, SOT-23-3
Showing
of 7,450

Infineon Technologies Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.