DIP Switches

Results: 200
Stocking Options
Environmental Options
Media
Exclude
200Results
Applied FiltersRemove All

Showing
of 200
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
209-8MS, 209-8LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
6,259
In Stock
1 : $1.87000
Tube
Tube
Active
SPST
8
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
31,762
In Stock
1 : $0.85000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-3LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
4,248
In Stock
1 : $1.04000
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MS, 209-2LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,625
In Stock
1 : $1.12000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-4LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
5,317
In Stock
1 : $1.30000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-5MS, 209-5LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,642
In Stock
1 : $1.53000
Tube
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-8MS, 209-8LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
983
In Stock
1 : $1.91000
Tube
Tube
Active
SPST
8
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-6LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,051
In Stock
1 : $1.68000
Tube
Tube
Active
SPST
6
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-7MS, 209-7LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,113
In Stock
1 : $1.77000
Tube
Tube
Active
SPST
7
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-12MS, 209-12LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
5,543
In Stock
1 : $2.01000
Tube
Tube
Active
SPST
12
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-9MS, 209-9LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,018
In Stock
1 : $2.07000
Tube
Tube
Active
SPST
9
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-10LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
865
In Stock
1 : $2.26000
Tube
Tube
Active
SPST
10
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Epoxy Sealed Terminals, Tape Seal
-40°C ~ 85°C
209-2MSF
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,009
In Stock
1 : $1.07000
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
1,000
In Stock
1 : $2.07000
Tube
Tube
Active
SPST
9
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-3MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
830
In Stock
1 : $1.19000
Tube
Tube
Active
SPST
3
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-4MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
966
In Stock
1 : $1.33000
Tube
Tube
Active
SPST
4
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-6MS, 209-6LPST
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
100
In Stock
1 : $1.55000
Tube
Tube
Active
SPST
6
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
209-5MS
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
978
In Stock
1 : $1.49000
Tube
Tube
Active
SPST
5
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.190" (4.83mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.204" (5.18mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
SWITCH SLIDE DIP SPST 0.1A 20V
SWITCH SLIDE DIP SPST 0.1A 20V
CTS Electrocomponents
0
In Stock
Check Lead Time
1,020 : $0.62945
Tube
Tube
Active
SPST
2
100mA
20VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.180" (4.57mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
Epoxy Sealed Terminals
-40°C ~ 85°C
Showing
of 200

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.