DIP Switches

Results: 55
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
ADE04, ADE0404
1825057-3
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
27,555
In Stock
1 : $2.08000
Tube
Tube
Active
SPST
4
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE08, ADE0804
1825057-7
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
83,538
In Stock
1 : $2.61000
Tube
Tube
Active
SPST
8
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825058-7
1825058-7
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
1,643
In Stock
1 : $2.77000
Tube
Tube
Active
SPST
4
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
15,949
In Stock
1 : $3.26000
Tube
Tube
Active
SPST
8
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
2,811
In Stock
1 : $4.51000
Tube
Tube
Active
SPST
10
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825360-3
1825360-3
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
35,747
In Stock
1 : $1.42000
Tube
Tube
Active
SPST
4
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADEN02TTU04
ADEN02STU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
3,709
In Stock
1 : $1.58000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.179" (4.55mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADE02, ADE0204
1825057-1
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
100,818
In Stock
1 : $1.74000
Tube
Tube
Active
SPST
2
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE0504
1825057-4
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
13,892
In Stock
1 : $1.86000
Tube
Tube
Active
SPST
5
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825058-1
1825058-1
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
0
In Stock
Check Lead Time
1 : $1.92000
Bulk
Bulk
Active
SPST
2
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825360-4
1825360-4
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
3,676
In Stock
1 : $2.14000
Tube
Tube
Active
SPST
6
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE06, ADE0604
1825057-5
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
23,127
In Stock
1 : $2.32000
Bulk
Bulk
Active
SPST
6
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE08A04
ADE08A04
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
773
In Stock
1 : $3.12000
Tube
Tube
Active
SPST
8
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE1004
1825057-9
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
6,810
In Stock
1 : $3.62000
Tube
Tube
Active
SPST
10
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825360-1
1825360-1
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
1,860
In Stock
1 : $1.52000
Tube
Tube
Active
SPST
2
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE06S04
ADE06S04
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
6,975
In Stock
1 : $2.27000
Tube
Tube
Active
SPST
6
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.217" (5.50mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE0704
1825057-6
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
8,395
In Stock
1 : $2.54000
Tube
Tube
Active
SPST
7
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADE10A04
ADE10A04
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
1,216
In Stock
1 : $3.26000
Tube
Tube
Active
SPST
10
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.228" (5.80mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
1825911-1
1825911-1
SWITCH SLIDE DIP SPST 0.1A 24V
TE Connectivity ALCOSWITCH Switches
8,852
In Stock
1 : $4.93000
Cut Tape (CT)
500 : $2.78358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
SPST
8
100mA
24VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.214" (5.45mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-30°C ~ 85°C
ADEN02TTU04
ADEN02TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
4,507
In Stock
1 : $1.42000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADEN04TTU04
ADEN04TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
2,642
In Stock
1 : $1.47000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADEN03TTU04
ADEN03TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
3,362
In Stock
1 : $1.76000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADEN06TTU04
ADEN06TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
1,925
In Stock
1 : $1.90000
Tube
Tube
Active
SPST
6
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADEN02STR04
ADEN02STR04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
3,906
In Stock
1 : $2.35000
Cut Tape (CT)
800 : $1.27086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.179" (4.55mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
ADEN10TTU04
ADEN10TTU04
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
1,167
In Stock
1 : $2.72000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Raised
Beryllium Copper
Gold
0.166" (4.21mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
Showing
of 55

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.