DIP Switches

Results: 130
Stocking Options
Environmental Options
Media
Marketplace Product
130Results

Showing
of 130
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
78B02RAT
78B02T
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
4,233
In Stock
1 : $5.79000
Tube
Tube
Active
SPST
2
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B02ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
3,882
In Stock
1 : $6.21000
Tube
Tube
Active
SPST
2
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78B02RAT
78B04T
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
1,928
In Stock
1 : $6.29000
Tube
Tube
Active
SPST
4
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78H01RAT
78RB02ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
3,547
In Stock
1 : $6.32000
Tube
Tube
Active
SPST
2
150mA
30VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.265" (6.73mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78B02RAT
78B03ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
2,354
In Stock
1 : $6.40000
Tube
Tube
Active
SPST
3
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB04T
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
6,542
In Stock
1 : $6.45000
Tube
Tube
Active
SPST
4
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B04ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
7,418
In Stock
1 : $6.66000
Tube
Tube
Active
SPST
4
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
78B02RAT
78B08T
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
6,791
In Stock
1 : $7.10000
Tube
Tube
Active
SPST
8
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B06ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
3,419
In Stock
1 : $7.22000
Tube
Tube
Active
SPST
6
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB08T
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
5,240
In Stock
1 : $7.34000
Tube
Tube
Active
SPST
8
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78B02RAT
78B08ST
SWITCH SLIDE DIP SPST 0.15A 30V
Grayhill Inc.
5,322
In Stock
1 : $7.42000
Tube
Tube
Active
SPST
8
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB08ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
3,938
In Stock
1 : $7.66000
Tube
Tube
Active
SPST
8
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76SB06ST
SWITCH ROCKER DIP SPST 0.15A 30V
Grayhill Inc.
2,063
In Stock
1 : $7.66000
Tube
Tube
Active
SPST
6
150mA
30VDC
Rocker
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76PRB02ST
76PSB04T
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
7,708
In Stock
1 : $7.76000
Tube
Tube
Active
SPST
4
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
78H01RAT
78H01T
SWITCH SLIDE DIP 4PST 0.15A 30V
Grayhill Inc.
3,831
In Stock
1 : $8.21000
Tube
Tube
Active
4PST
1
150mA
30VDC
Slide (Standard)
Raised
Copper Alloy
Gold
0.315" (8.00mm)
Through Hole
PC Pin
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
76PRB02ST
76PSB04ST
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
3,510
In Stock
1 : $8.21000
Tube
Tube
Active
SPST
4
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBW08PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
3,504
In Stock
1 : $8.53000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.190" (4.83mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
76HPSB02GWRT
76HPSB02GWRT
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
1,599
In Stock
1 : $8.56000
Cut Tape (CT)
500 : $5.86070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
2
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.337" (8.56mm)
Surface Mount, Right Angle
Gull Wing
0.100" (2.54mm), Full
No
-
-40°C ~ 85°C
76PRB02ST
76PSB08ST
SWITCH PIANO DIP SPST 0.15A 30V
Grayhill Inc.
1,250
In Stock
1 : $8.98000
Tube
Tube
Active
SPST
8
150mA
30VDC
Piano
Raised
Copper Alloy
Gold
0.301" (7.65mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBJ04PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
1,861
In Stock
1 : $9.25000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.220" (5.59mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
97C02ST
97C02ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
6,564
In Stock
1 : $9.30000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBJ08PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
2,198
In Stock
1 : $9.38000
Tube
Tube
Active
SPST
8
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.220" (5.59mm)
Surface Mount
J Lead
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
97C04S, 97C04SR, 97C04ST
97C04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
1,050
In Stock
1 : $9.42000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.063" (1.60mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
97R04ST
97R04ST
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
2,475
In Stock
1 : $9.46000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.061" (1.55mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
90HBJ02PRT
90HBW03PT
SWITCH SLIDE DIP SPST 0.025A 24V
Grayhill Inc.
5,381
In Stock
1 : $9.70000
Tube
Tube
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.190" (4.83mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 130

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.