DIP Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,090 In Stock | 1 : $3.83000 Tube | Tube | Active | SPST | 4 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
1,703 In Stock | 1 : $4.15000 Tube | Tube | Active | SPST | 5 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C | |||
501 In Stock | 1 : $5.29000 Tube | Tube | Active | SPST | 12 | 100mA | 5VDC | Slide (Standard) | Raised | Phosphor Bronze | Gold | 0.297" (7.54mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | Yes | - | -40°C ~ 85°C |