T-18, Axial Single Zener Diodes

Results: 1,270
Manufacturer
Central Semiconductor CorpMicrochip TechnologyMicrosemi Corporationonsemi
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Voltage - Zener (Nom) (Vz)
3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6 V6.2 V6.8 V7.5 V8.2 V
Tolerance
±2%±5%±10%±20%
Impedance (Max) (Zzt)
1 Ohms1.5 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms5 Ohms6 Ohms8 Ohms10 Ohms11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V500 nA @ 12.9 V500 nA @ 13 V500 nA @ 13.7 V500 nA @ 14.4 V500 nA @ 15.2 V500 nA @ 15.8 V500 nA @ 16.7 V500 nA @ 17.3 V500 nA @ 18 V500 nA @ 18.2 V500 nA @ 19 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 200°C-65°C ~ 200°C (TJ)
Supplier Device Package
AX-5WAxialT-18
Stocking Options
Environmental Options
Media
Marketplace Product
1,270Results
Applied FiltersRemove All

Showing
of 1,270
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SurmeticP6KE_6.8A
1N5386BRLG
DIODE ZENER 180V 5W AXIAL
onsemi
12,635
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.21303
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
180 V
±5%
5 W
430 Ohms
500 nA @ 137 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
1N5366BG
1N5342BRLG
DIODE ZENER 6.8V 5W AXIAL
onsemi
20,091
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.22467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
5 W
1 Ohms
10 µA @ 5.2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
1N5366BG
1N5344BRLG
DIODE ZENER 8.2V 5W AXIAL
onsemi
12,846
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.22467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
8.2 V
±5%
5 W
1.5 Ohms
10 µA @ 6.2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5343BRLG
DIODE ZENER 7.5V 5W AXIAL
onsemi
10,813
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.22467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
7.5 V
±5%
5 W
1.5 Ohms
10 µA @ 5.7 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5333BRLG
DIODE ZENER 3.3V 5W AXIAL
onsemi
8,666
In Stock
1 : $0.83000
Cut Tape (CT)
4,000 : $0.22467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 V
±5%
5 W
3 Ohms
300 µA @ 1 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5339BRLG
DIODE ZENER 5.6V 5W AXIAL
onsemi
20,414
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.24359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
5 W
1 Ohms
1 µA @ 2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5347BRLG
DIODE ZENER 10V 5W AXIAL
onsemi
6,648
In Stock
1 : $0.89000
Cut Tape (CT)
4,000 : $0.24359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
5 W
2 Ohms
5 µA @ 7.6 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5373BRLG
DIODE ZENER 68V 5W AXIAL
onsemi
8,537
In Stock
1 : $0.61000
Cut Tape (CT)
4,000 : $0.15947
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
68 V
±5%
5 W
44 Ohms
500 nA @ 51.7 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5371BRLG
DIODE ZENER 60V 5W AXIAL
onsemi
11,906
In Stock
1 : $0.70000
Cut Tape (CT)
4,000 : $0.18832
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
60 V
±5%
5 W
40 Ohms
500 nA @ 45.5 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5362BRLG
DIODE ZENER 28V 5W AXIAL
onsemi
24,815
In Stock
1 : $0.75000
Cut Tape (CT)
4,000 : $0.20257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
28 V
±5%
5 W
6 Ohms
500 nA @ 21.2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5360BG
DIODE ZENER 25V 5W AXIAL
onsemi
12,093
In Stock
1 : $0.75000
Bulk
-
Bulk
Active
25 V
±5%
5 W
4 Ohms
500 nA @ 19 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5372BG
DIODE ZENER 62V 5W AXIAL
onsemi
7,599
In Stock
3,000
Factory
1 : $0.75000
Bulk
-
Bulk
Active
62 V
±5%
5 W
42 Ohms
500 nA @ 47.1 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5357BG
DIODE ZENER 20V 5W AXIAL
onsemi
1,452
In Stock
1 : $0.77000
Bulk
-
Bulk
Active
20 V
±5%
5 W
3 Ohms
500 nA @ 15.2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5358BG
DIODE ZENER 22V 5W AXIAL
onsemi
2,966
In Stock
2,000
Factory
1 : $0.78000
Bulk
-
Bulk
Active
22 V
±5%
5 W
3.5 Ohms
500 nA @ 16.7 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5386BG
DIODE ZENER 180V 5W AXIAL
onsemi
2,222
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
180 V
±5%
5 W
430 Ohms
500 nA @ 137 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5383BG
DIODE ZENER 150V 5W AXIAL
onsemi
1,820
In Stock
8,000
Factory
1 : $0.78000
Bulk
-
Bulk
Active
150 V
±5%
5 W
330 Ohms
500 nA @ 114 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5340BG
DIODE ZENER 6V 5W AXIAL
onsemi
1,714
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
6 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5384BG
DIODE ZENER 160V 5W AXIAL
onsemi
1,586
In Stock
12,000
Factory
1 : $0.78000
Bulk
-
Bulk
Active
160 V
±5%
5 W
350 Ohms
500 nA @ 122 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5365BG
DIODE ZENER 36V 5W AXIAL
onsemi
1,336
In Stock
1 : $0.78000
Bulk
-
Bulk
Active
36 V
±5%
5 W
11 Ohms
500 nA @ 27.4 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5368BG
DIODE ZENER 47V 5W AXIAL
onsemi
3,668
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
47 V
±5%
5 W
25 Ohms
500 nA @ 35.8 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5367BG
DIODE ZENER 43V 5W AXIAL
onsemi
2,486
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
43 V
±5%
5 W
20 Ohms
500 nA @ 32.7 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5360BRLG
DIODE ZENER 25V 5W AXIAL
onsemi
2,061
In Stock
1 : $0.80000
Cut Tape (CT)
4,000 : $0.21540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
25 V
±5%
5 W
4 Ohms
500 nA @ 19 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
1N5366BG
1N5366BG
DIODE ZENER 39V 5W AXIAL
onsemi
2,033
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
39 V
±5%
5 W
14 Ohms
500 nA @ 29.7 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5378BG
DIODE ZENER 100V 5W AXIAL
onsemi
1,876
In Stock
4,000
Factory
1 : $0.80000
Bulk
-
Bulk
Active
100 V
±5%
5 W
90 Ohms
500 nA @ 76 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
SurmeticP6KE_6.8A
1N5375BG
DIODE ZENER 82V 5W AXIAL
onsemi
1,841
In Stock
1 : $0.80000
Bulk
-
Bulk
Active
82 V
±5%
5 W
65 Ohms
500 nA @ 62.2 V
1.2 V @ 1 A
-65°C ~ 200°C
Through Hole
T-18, Axial
Axial
Showing
of 1,270

T-18, Axial Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.