onsemi Single Zener Diodes

Results: 4,016
Series
-*1SMA59xxBT3GBZX84BZX84BxxxLT1BZX84BxxxLT1GBZX84CxxxLT1BZX84CxxxLT1GMM5Z4xxxTxGMM5ZxxxT1GMMBZ52xxELT1GMMSZ52xxxT1G
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
1.8 V2 V2.2 V2.3 V2.4 V2.5 V2.53 V2.6 V2.7 V2.79 V2.8 V3 V
Tolerance
±1%±1.91%±2%±2.05%±2.06%±2.07%±2.08%±2.09%±2.13%±2.14%±2.16%±2.18%
Power - Max
100 mW200 mW225 mW250 mW300 mW350 mW500 mW550 mW800 mW1 W1.3 W1.5 W2.5 W3 W
Impedance (Max) (Zzt)
1 Ohms1.5 Ohms2 Ohms2.5 Ohms3 Ohms3.5 Ohms4 Ohms4.5 Ohms5 Ohms5.5 Ohms6 Ohms6.5 Ohms
Current - Reverse Leakage @ Vr
10 nA @ 15.2 V10 nA @ 16.7 V10 nA @ 18.2 V10 nA @ 19 V10 nA @ 20.4 V10 nA @ 21.2 V10 nA @ 22.8 V10 nA @ 25 V10 nA @ 27.3 V10 nA @ 29.6 V10 nA @ 32.6 V45 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
500 mV @ 4 A900 mV @ 10 mA900 mV @ 20 mA900 mV @ 100 mA900 mV @ 200 mA900 mV @ 10 A950 mV @ 10 mA1 V @ 10 mA1.1 V @ 10 mA1.1 V @ 100 mA1.1 V @ 200 mA1.2 V @ 200 mA1.2 V @ 500 mA1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)-65°C ~ 175°C-65°C ~ 175°C (TA)-65°C ~ 200°C-65°C ~ 200°C (TJ)-55°C ~ 120°C-55°C ~ 150°C-55°C ~ 150°C (TJ)150°C150°C (TJ)200°C-
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-XDFN0201 (0603 Metric)AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMADO-216AASC-76, SOD-323SC-79, SOD-523SC-79, SOD-523FSC-90, SOD-323FSOD-123
Supplier Device Package
2-X2DFNW (1x0.6)2-X3DFN (0.6x0.3) (0201)AxialDO-204AH (DO-35)DO-204AL (DO-41)DO-35DO-41DO-41GDO–204AHPowermiteSMASMB
Stocking Options
Environmental Options
Media
Marketplace Product
4,016Results
Applied FiltersRemove All

Showing
of 4,016
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
MMSZ4684T1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
176,278
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
-
7.5 µA @ 1.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ5248BT1G
DIODE ZENER 18V 500MW SOD123
onsemi
91,511
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03897
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
SOT 23-3
BZX84C3V3LT1G
DIODE ZENER 3.3V 250MW SOT23-3
onsemi
63,932
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03251
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±6%
250 mW
95 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
MMSZ5237ET1G
MMSZ15T1G
DIODE ZENER 15V 500MW SOD123
onsemi
52,395
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
30 Ohms
50 nA @ 10.5 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
MMSZ4682T1G
DIODE ZENER 2.7V 500MW SOD123
onsemi
80,469
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
500 mW
-
1 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
DO-204AL
1N4735ATR
DIODE ZENER 6.2V 1W DO41
onsemi
177,505
In Stock
63,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
1 W
2 Ohms
10 µA @ 3 V
-
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
SC-76, SOD-523
MM5Z5V1ST1G
DIODE ZENER 5.1V 500MW SOD523
onsemi
35,899
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
500 mW
60 Ohms
2 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
DO-214AA, SMB
1SMB5934BT3G
DIODE ZENER 24V 3W SMB
onsemi
58,307
In Stock
1 : $0.46000
Cut Tape (CT)
2,500 : $0.12851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
3 W
19 Ohms
1 µA @ 18.2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5927BT3G
DIODE ZENER 12V 3W SMB
onsemi
27,784
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
3 W
6.5 Ohms
1 µA @ 9.1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5929BT3G
DIODE ZENER 15V 3W SMB
onsemi
18,467
In Stock
1 : $0.47000
Cut Tape (CT)
2,500 : $0.13230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
3 W
9 Ohms
1 µA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5913BT3G
DIODE ZENER 3.3V 3W SMB
onsemi
17,504
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.13586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
3 W
10 Ohms
100 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5918BT3G
DIODE ZENER 5.1V 3W SMB
onsemi
40,972
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.14498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
3 W
4 Ohms
5 µA @ 2 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5919BT3G
DIODE ZENER 5.6V 3W SMB
onsemi
27,407
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.14704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
3 W
2 Ohms
5 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5935BT3G
DIODE ZENER 27V 550MW SMB
onsemi
89,399
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.15380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
3 W
23 Ohms
1 µA @ 20.6 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AA, SMB
1SMB5922BT3G
DIODE ZENER 7.5V 3W SMB
onsemi
26,596
In Stock
1 : $0.55000
Cut Tape (CT)
2,500 : $0.15238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
3 W
3 Ohms
5 µA @ 6 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
DO-214AC,SMA_403D−02
1SMA5919BT3G
DIODE ZENER 5.6V 1.5W SMA
onsemi
162,531
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
1.5 W
2 Ohms
2.5 µA @ 3 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5918BT3G
DIODE ZENER 5.1V 1.5W SMA
onsemi
66,892
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
1.5 W
4 Ohms
2.5 µA @ 2 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5929BT3G
DIODE ZENER 15V 1.5W SMA
onsemi
37,658
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1.5 W
9 Ohms
500 nA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5917BT3G
DIODE ZENER 4.7V 1.5W SMA
onsemi
35,412
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
1.5 W
5 Ohms
2.5 µA @ 1.5 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-204AL
1N5925BRLG
DIODE ZENER 10V 3W AXIAL
onsemi
34,680
In Stock
1 : $0.56000
Cut Tape (CT)
6,000 : $0.14102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
10 V
±5%
3 W
4.5 Ohms
5 µA @ 8 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AL, DO-41, Axial
Axial
DO-214AC,SMA_403D−02
1SMA5920BT3G
DIODE ZENER 6.2V 1.5W SMA
onsemi
31,866
In Stock
40,000
Factory
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14039
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
1.5 W
2 Ohms
2.5 µA @ 4 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5925BT3G
DIODE ZENER 10V 1.5W SMA
onsemi
31,050
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
1.5 W
4.5 Ohms
2.5 µA @ 8 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5922BT3G
DIODE ZENER 7.5V 1.5W SMA
onsemi
24,817
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
1.5 W
3 Ohms
2.5 µA @ 6 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5931BT3G
DIODE ZENER 18V 1.5W SMA
onsemi
18,100
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1.5 W
12 Ohms
500 nA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
DO-214AC,SMA_403D−02
1SMA5913BT3G
DIODE ZENER 3.3V 1.5W SMA
onsemi
16,523
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.14375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
1.5 W
10 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 4,016

onsemi Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.