Toshiba Semiconductor and Storage Single Zener Diodes

Results: 53
Stocking Options
Environmental Options
Media
Exclude
53Results
Applied FiltersRemove All

Showing
of 53
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1,709
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.27190
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±10%
700 mW
30 Ohms
10 µA @ 10 V
1 V @ 200 mA
-40°C ~ 150°C
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
1,430
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.23712
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±10%
700 mW
30 Ohms
10 µA @ 11 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
5,992
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±10%
700 mW
30 Ohms
10 µA @ 13 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,164
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.28815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±9.68%
700 mW
60 Ohms
10 µA @ 3 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
5,990
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.24819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±10%
700 mW
30 Ohms
10 µA @ 17 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,910
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.22289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±10%
700 mW
60 Ohms
10 µA @ 3 V
1 V @ 200 mA
-40°C ~ 150°C
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,630
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.26399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±10%
700 mW
30 Ohms
10 µA @ 14 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,890
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±10%
700 mW
30 Ohms
10 µA @ 9 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,889
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±10%
700 mW
30 Ohms
10 µA @ 21 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,825
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±10%
700 mW
30 Ohms
10 µA @ 6 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,580
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±10%
700 mW
35 Ohms
10 µA @ 31.2 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
2,170
In Stock
1 : $1.20000
Cut Tape (CT)
3,000 : $0.27324
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±10%
700 mW
30 Ohms
10 µA @ 19 V
1 V @ 200 mA
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
S-FLAT (1.6x3.5)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
1 W
20 Ohms
500 nA @ 14 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
1 W
20 Ohms
500 nA @ 8 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
1 W
20 Ohms
500 nA @ 11 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±5%
1 W
30 Ohms
500 nA @ 31.2 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±5%
1 W
50 Ohms
500 nA @ 37.6 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
20 Ohms
500 nA @ 10 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
1 W
20 Ohms
500 nA @ 21 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
1 W
20 Ohms
500 nA @ 9 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
1 W
20 Ohms
500 nA @ 26.4 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
6,000
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
36 V
±5%
1 W
20 Ohms
500 nA @ 28.8 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
5,997
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±5%
1 W
30 Ohms
500 nA @ 34.4 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
5,997
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
1 W
20 Ohms
500 nA @ 17 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
5,990
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.21425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
1 W
20 Ohms
500 nA @ 19 V
1.2 V @ 200 mA
150°C (TJ)
-
-
Surface Mount
SOD-128
M-FLAT (2.4x3.8)
Showing
of 53

Toshiba Semiconductor and Storage Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.