Single Zener Diodes

Results: 179
Stocking Options
Environmental Options
Media
Exclude
179Results
Applied FiltersRemove All

Showing
of 179
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,360
In Stock
1 : $0.51000
Cut Tape (CT)
3,000 : $0.23554
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 V
±6%
600 mW
4 Ohms
20 µA @ 4 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
5,945
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.15337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
600 mW
10 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
5,426
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.09880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.2 V
±6%
600 mW
15 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
5,248
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
9 Ohms
500 nA @ 11.4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
11,107
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.12963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.4 V
±6%
600 mW
8 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
1,326
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15.6 V
±6%
600 mW
10 Ohms
10 µA @ 11 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
5,984
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.11856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
5 Ohms
200 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
5,841
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.11698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±6%
600 mW
8 Ohms
20 µA @ 1.5 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
2,780
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
500 mW
26 Ohms
500 nA @ 22.8 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
2,800
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
28.9 V
±7%
600 mW
16 Ohms
10 µA @ 21 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
1,688
In Stock
1 : $0.65000
Cut Tape (CT)
3,000 : $0.15808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
35 V
±6%
600 mW
18 Ohms
10 µA @ 25 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.4 V
±6%
600 mW
8 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6 V
±6%
600 mW
8 Ohms
20 µA @ 1.5 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.6 V
±6%
600 mW
6 Ohms
20 µA @ 3 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.6 V
±5%
500 mW
5 Ohms
200 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10016
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.2 V
±5%
500 mW
2 Ohms
200 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10314
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.7 V
±5%
600 mW
10 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10354
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.6 V
±5%
600 mW
15 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
10,000 : $0.10393
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.2 V
±6%
600 mW
15 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.10664
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.6 V
±6%
600 mW
6 Ohms
20 µA @ 3 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.10664
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.6 V
±5%
500 mW
5 Ohms
200 µA @ 3 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.10664
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.2 V
±5%
500 mW
2 Ohms
200 µA @ 4 V
1.5 V @ 200 mA
-65°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.10977
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.7 V
±5%
600 mW
10 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
-55°C ~ 150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.11019
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.6 V
±5%
600 mW
15 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
0
In Stock
6,000 : $0.11061
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.2 V
±6%
600 mW
15 Ohms
20 µA @ 1 V
1.5 V @ 200 mA
150°C
Surface Mount
DO-220AA
DO-220AA (SMP)
Showing
of 179

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.