Single Zener Diodes

Results: 116
Stocking Options
Environmental Options
Media
Exclude
116Results
Applied FiltersRemove All

Showing
of 116
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD15VL1BA,115
DIODE ZENER 13V 300MW SOD323
Nexperia USA Inc.
2,046
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±1%
300 mW
30 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 6.2V 300MW SOD323
Nexperia USA Inc.
1,710
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±1%
300 mW
10 Ohms
3 µA @ 4 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
1,096
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±1%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
1,051
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±1%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 75V 300MW SOD323
Nexperia USA Inc.
4,982
In Stock
1 : $0.33000
Cut Tape (CT)
10,000 : $0.04776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
75 V
±2%
300 mW
255 Ohms
50 nA @ 52.5 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 24V 300MW SOD323
Nexperia USA Inc.
5,897
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±1%
300 mW
70 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 51V 300MW SOD323
Nexperia USA Inc.
5,081
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±1%
300 mW
180 Ohms
50 nA @ 35.7 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 6.8V 300MW SOD323
Nexperia USA Inc.
2,546
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±1%
300 mW
15 Ohms
2 µA @ 4 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 20V 300MW SOD323
Nexperia USA Inc.
2,436
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±1%
300 mW
55 Ohms
50 nA @ 14 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 22V 300MW SOD323
Nexperia USA Inc.
2,322
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 V
±1%
300 mW
55 Ohms
50 nA @ 15.4 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 43V 300MW SOD323
Nexperia USA Inc.
1,955
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±1%
300 mW
150 Ohms
50 nA @ 30.1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 27V 300MW SOD323
Nexperia USA Inc.
1,629
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±1%
300 mW
80 Ohms
50 nA @ 18.9 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 39V 300MW SOD323
Nexperia USA Inc.
1,628
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
39 V
±1%
300 mW
130 Ohms
50 nA @ 27.3 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 11V 300MW SOD323
Nexperia USA Inc.
1,530
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±1%
300 mW
20 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 2.4V 300MW SOD323
Nexperia USA Inc.
3,000
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
300 mW
100 Ohms
50 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 11V 300MW SOD323
Nexperia USA Inc.
2,980
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
300 mW
20 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3V 300MW SOD323
Nexperia USA Inc.
2,934
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±5%
300 mW
95 Ohms
10 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 30V 300MW SOD323
Nexperia USA Inc.
2,768
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.05351
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
300 mW
80 Ohms
50 nA @ 21 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 13V 300MW SOD323
Nexperia USA Inc.
1,775
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±2%
300 mW
30 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 7.5V 300MW SOD323
Nexperia USA Inc.
2,787
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±1%
300 mW
15 Ohms
1 µA @ 5 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3.3V 300MW SOD323
Nexperia USA Inc.
515
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±1%
300 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 3V 300MW SOD323
Nexperia USA Inc.
269
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 V
±1%
300 mW
95 Ohms
10 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
117
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±1%
300 mW
80 Ohms
50 nA @ 23.1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
99
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±1%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
DIODE ZENER 4.7V 300MW SOD323
Nexperia USA Inc.
41
In Stock
1 : $1.04000
Cut Tape (CT)
3,000 : $0.24159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±1%
300 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 116

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.