Single Zener Diodes

Results: 74
Stocking Options
Environmental Options
Media
Exclude
74Results
Applied FiltersRemove All

Showing
of 74
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MMSZ5237ET1G
DIODE ZENER 16V 500MW SOD123
onsemi
59,956
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.07904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 14V 500MW SOD123
onsemi
63,518
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
14 V
±5%
500 mW
15 Ohms
100 nA @ 10 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 12V 500MW SOD123
onsemi
34,742
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06956
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 6.2V 500MW SOD123
onsemi
32,419
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.06639
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
500 mW
7 Ohms
5 µA @ 4 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 10V 500MW SOD123
onsemi
6,943
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
500 mW
17 Ohms
3 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 27V 500MW SOD123
onsemi
52,676
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±5%
500 mW
41 Ohms
100 nA @ 21 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.6V 500MW SOD123
onsemi
29,482
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.07430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 6V 500MW SOD123
onsemi
13,002
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6 V
±5%
500 mW
7 Ohms
5 µA @ 3.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 43V 500MW SOD123
onsemi
8,918
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.05375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
43 V
±5%
500 mW
93 Ohms
100 nA @ 33 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 7.5V 500MW SOD123
onsemi
13,799
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.07588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 33V 500MW SOD123
onsemi
1,552
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
500 mW
58 Ohms
100 nA @ 25 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 8.2V 500MW SOD123
onsemi
44,963
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
500 mW
8 Ohms
3 µA @ 6.5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 13V 500MW SOD123
onsemi
25,693
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
500 mW
13 Ohms
500 nA @ 9.9 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.9V 500MW SOD123
onsemi
7,040
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 18V 500MW SOD123
onsemi
46,097
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06797
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 15V 500MW SOD123
onsemi
40,341
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 5.1V 500MW SOD123
onsemi
19,136
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 20V 500MW SOD123
onsemi
8,017
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.06382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 6.8V 500MW SOD123
onsemi
6,302
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07746
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
500 mW
5 Ohms
3 µA @ 5 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 4.7V 500MW SOD123
onsemi
6,284
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 2.5V 500MW SOD123
onsemi
2,962
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.5 V
±5%
500 mW
30 Ohms
100 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 3.3V 500MW SOD123
onsemi
61,394
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.07588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
500 mW
28 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 68V 500MW SOD123
onsemi
8,130
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.08536
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 60V 500MW SOD123
onsemi
5,430
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.05217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
60 V
±5%
500 mW
170 Ohms
100 nA @ 46 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
MMSZ5237ET1G
DIODE ZENER 4.3V 500MW SOD123
onsemi
8,946
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.08062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
22 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
Showing
of 74

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.