Single Zener Diodes

Results: 390
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - Zener (Nom) (Vz)
2.4 V2.7 V3 V3.3 V3.6 V3.9 V4.3 V4.7 V5.1 V5.6 V6.2 V6.8 V
Tolerance
±2%±5%
Power - Max
200 mW300 mW
Impedance (Max) (Zzt)
10 Ohms15 Ohms20 Ohms25 Ohms30 Ohms40 Ohms45 Ohms55 Ohms60 Ohms70 Ohms80 Ohms90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V50 nA @ 11.2 V50 nA @ 12.6 V50 nA @ 14 V50 nA @ 15.4 V50 nA @ 16.8 V50 nA @ 18.9 V50 nA @ 21 V50 nA @ 23.1 V50 nA @ 25.2 V50 nA @ 27.3 V50 nA @ 30.1 V
Operating Temperature
-65°C ~ 150°C-65°C ~ 150°C (TJ)-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
390Results
Applied FiltersRemove All

Showing
of 390
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD15VL1BA,115
BZX384-C24,115
DIODE ZENER 24V 300MW SOD323
Nexperia USA Inc.
92,527
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±5%
300 mW
70 Ohms
50 nA @ 16.8 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C8V2,115
DIODE ZENER 8.2V 300MW SOD323
Nexperia USA Inc.
6,556
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8.2 V
±5%
300 mW
15 Ohms
700 nA @ 5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C4V7,115
DIODE ZENER 4.7V 300MW SOD323
Nexperia USA Inc.
3,593
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
300 mW
80 Ohms
3 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C3V3,115
DIODE ZENER 3.3V 300MW SOD323
Nexperia USA Inc.
1,036
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
300 mW
95 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-B18,115
DIODE ZENER 18V 300MW SOD323
Nexperia USA Inc.
41,356
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04205
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
300 mW
45 Ohms
50 nA @ 12.6 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C30,115
DIODE ZENER 30V 300MW SOD323
Nexperia USA Inc.
38,314
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
30 V
±5%
300 mW
80 Ohms
50 nA @ 21 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C12,115
DIODE ZENER 12V 300MW SOD323
Nexperia USA Inc.
29,005
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04355
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
300 mW
25 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-B10,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
16,121
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±2%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C6V8,115
DIODE ZENER 6.8V 300MW SOD323
Nexperia USA Inc.
11,338
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.8 V
±5%
300 mW
15 Ohms
2 µA @ 4 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C13,115
DIODE ZENER 13V 300MW SOD323
Nexperia USA Inc.
8,733
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
13 V
±5%
300 mW
30 Ohms
100 nA @ 8 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C10,115
DIODE ZENER 10V 300MW SOD323
Nexperia USA Inc.
6,036
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±5%
300 mW
20 Ohms
200 nA @ 7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C3V6,115
DIODE ZENER 3.6V 300MW SOD323
Nexperia USA Inc.
2,519
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.6 V
±5%
300 mW
90 Ohms
5 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-B51,115
DIODE ZENER 51V 300MW SOD323
Nexperia USA Inc.
1,806
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
51 V
±2%
300 mW
180 Ohms
50 nA @ 35.7 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-B5V1,115
DIODE ZENER 5.1V 300MW SOD323
Nexperia USA Inc.
1,654
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.04158
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±2%
300 mW
60 Ohms
2 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C5V1,115
DIODE ZENER 5.1V 300MW SOD323
Nexperia USA Inc.
281,771
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
300 mW
60 Ohms
2 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C20,115
DIODE ZENER 20V 300MW SOD323
Nexperia USA Inc.
129,241
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
300 mW
55 Ohms
50 nA @ 14 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C3V9,115
DIODE ZENER 3.9V 300MW SOD323
Nexperia USA Inc.
98,208
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.9 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C18,115
DIODE ZENER 18V 300MW SOD323
Nexperia USA Inc.
97,192
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
300 mW
45 Ohms
50 nA @ 12.6 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C5V6,115
DIODE ZENER 5.6V 300MW SOD323
Nexperia USA Inc.
76,704
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
300 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C2V7,115
DIODE ZENER 2.7V 300MW SOD323
Nexperia USA Inc.
61,410
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04774
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.7 V
±5%
300 mW
100 Ohms
20 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C33,115
DIODE ZENER 33V 300MW SOD323
Nexperia USA Inc.
60,126
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
300 mW
80 Ohms
50 nA @ 23.1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C15,115
DIODE ZENER 15V 300MW SOD323
Nexperia USA Inc.
52,379
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
300 mW
30 Ohms
50 nA @ 10.5 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C2V4,115
DIODE ZENER 2.4V 300MW SOD323
Nexperia USA Inc.
45,333
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04821
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.4 V
±5%
300 mW
100 Ohms
50 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C16,115
DIODE ZENER 16V 300MW SOD323
Nexperia USA Inc.
41,379
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04819
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16 V
±5%
300 mW
40 Ohms
50 nA @ 11.2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
PESD15VL1BA,115
BZX384-C4V3,115
DIODE ZENER 4.3V 300MW SOD323
Nexperia USA Inc.
36,305
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
300 mW
90 Ohms
3 µA @ 1 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 390

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.