Single Zener Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-204AH
NZX5V1B,133
DIODE ZENER 5V 500MW ALF2
Nexperia USA Inc.
10,503
In Stock
10,000 : $0.04164
Tape & Box (TB)
1 : $0.18000
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
5 V
±2%
500 mW
100 Ohms
2 µA @ 2 V
1.5 V @ 200 mA
-55°C ~ 175°C
Through Hole
DO-204AH, DO-35, Axial
ALF2
DO-35
1N5225B
DIODE ZENER 3V 500MW DO35
onsemi
8,375
In Stock
65,000
Factory
1 : $0.16000
Bulk
-
Bulk
Active
3 V
±5%
500 mW
29 Ohms
50 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
Through Hole
DO-204AH, DO-35, Axial
DO-35
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.