Single Zener Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16,618
In Stock
1 : $0.40000
Cut Tape (CT)
10,000 : $0.05457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
500 mW
70 Ohms
500 nA @ 1 V
1.5 V @ 10 mA
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0805 (2012 Metric)
0805
17,859
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.07586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
500 mW
-
50 nA @ 13.6 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
1PS79SB31,315
BZX58550-C5V1X
DIODE ZENER 5.1V 300MW SOD523
Nexperia USA Inc.
3,276
In Stock
1 : $0.43000
Cut Tape (CT)
3,000 : $0.07772
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
300 mW
60 Ohms
5 µA @ 3 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.