TO-247-2 Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,960 In Stock | 1 : $4.07000 Tube | - | Tube | Active | Standard | 600 V | 75A | 2.5 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 31 ns | 25 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,522 In Stock | 1 : $4.47000 Bulk | Bulk | Active | Standard | 600 V | 60A | 1.68 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 81 ns | 50 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -55°C ~ 175°C | |||
5,730 In Stock | 1 : $4.87000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 325 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,645 In Stock | 1 : $4.87000 Tube | - | Tube | Active | Standard | 600 V | 60A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 130 ns | 250 µA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,277 In Stock | 1 : $5.65000 Tube | - | Tube | Active | Standard | 1200 V | 60A | 2.5 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,427 In Stock | 1 : $5.73000 Tube | - | Tube | Active | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
1,038 In Stock | 1 : $7.44000 Tube | - | Tube | Active | Standard | 1600 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | - | 20 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 175°C | ||
351 In Stock | 1 : $7.81000 Tube | - | Tube | Active | Standard | 1200 V | 40A | 1 V @ 20 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C | ||
1,294 In Stock | 1 : $7.95000 Tube | - | Tube | Active | Standard | 1200 V | 90A | 1.2 V @ 90 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
987 In Stock | 1 : $7.95000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
735 In Stock | 1 : $8.10000 Tube | - | Tube | Active | Standard | 1600 V | 90A | 1.21 V @ 90 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
6,128 In Stock | 1 : $8.35000 Tube | Tube | Active | Standard | 1200 V | 30A | 2.74 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 250 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -55°C ~ 175°C | |||
1,356 In Stock | 1 : $8.47000 Tube | - | Tube | Active | Schottky | 200 V | 120A | 950 mV @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 70 ns | 2 mA @ 200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 150°C | ||
1,113 In Stock | 1 : $8.63000 Tube | Tube | Active | Standard | 300 V | 30A | 1.25 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 38 ns | 60 µA @ 300 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -65°C ~ 175°C | |||
298 In Stock | 1 : $10.24000 Tube | - | Tube | Active | Standard | 1600 V | 60A | 1.15 V @ 60 A | Standard Recovery >500ns, > 200mA (Io) | - | 100 µA @ 1600 V | - | - | - | Through Hole | TO-247-2 | TO-247AC Modified | -40°C ~ 150°C | ||
446 In Stock | 1 : $11.94000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 17A | - | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 1200 V | 612pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
981 In Stock | 1 : $12.09000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 26A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 721pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,019 In Stock | 1 : $15.29000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 82A | 1.8 V @ 60 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 650 V | 1463pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
371 In Stock | 1 : $16.61000 Tube | Tube | Active | Standard | 600 V | 77A | 1.3 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 3 mA @ 600 V | - | - | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | |||
301 In Stock | 1 : $17.36000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 87A | 1.65 V @ 30 A | No Recovery Time > 500mA (Io) | 0 ns | 248 µA @ 1200 V | 1980pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
368 In Stock | 1 : $21.08000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
4,461 In Stock | 1 : $21.50000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 25A | 1.7 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 360 µA @ 1700 V | 1500pF @ 1V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
2,317 In Stock | 1 : $26.65000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 56A | 1.8 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1083pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
14,823 In Stock | 1 : $33.20000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
881 In Stock | 1 : $36.72000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 128A | 1.8 V @ 40 A | No Recovery Time > 500mA (Io) | - | 300 µA @ 1200 V | 2809pF @ 0V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |