SiC (Silicon Carbide) Schottky Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,795 In Stock | 1 : $2.41000 Cut Tape (CT) 3,000 : $1.49481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 2 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 6.5 V | 76pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
6,510 In Stock | 1 : $3.08000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.35 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 14 µA @ 420 V | 205pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
4,134 In Stock | 1 : $3.18000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.7 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
6,486 In Stock | 1 : $3.26000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 13.5A | 1.8 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 251pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
2,526 In Stock | 1 : $3.27000 Cut Tape (CT) 2,500 : $1.17660 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 600 V | 4A | 1.9 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 200pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
2,754 In Stock | 1 : $3.29000 Cut Tape (CT) 2,500 : $1.18012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.65 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 18 µA @ 1200 V | 182pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
5,399 In Stock | 1 : $3.45000 Cut Tape (CT) 2,500 : $1.25800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
16,123 In Stock | 1 : $3.49000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 167pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
1,718 In Stock | 1 : $3.63000 Cut Tape (CT) 2,500 : $1.33848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 6A | 1.75 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 60 µA @ 650 V | 300pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
10,037 In Stock | 1 : $3.80000 Cut Tape (CT) 3,000 : $2.48640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2.5A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 1200 V | 69pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
13,399 In Stock | 1 : $4.03000 Cut Tape (CT) 2,500 : $1.53550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.5 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 12 µA @ 1200 V | 190pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
1,723 In Stock | 1 : $4.35000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 11.5A | 1.8 V @ 6 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 294pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 Full Pack | TO-220-F2 | -55°C ~ 175°C | |||
2,059 In Stock | 1 : $4.54000 Cut Tape (CT) 2,500 : $1.80005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 5A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 1200 V | 301pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 175°C | |||
13,432 In Stock | 1 : $4.74000 Cut Tape (CT) 3,000 : $3.18202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 131pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
9,912 In Stock | 1 : $5.30000 Cut Tape (CT) 2,500 : $3.41882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
12,741 In Stock | 1 : $5.51000 Cut Tape (CT) 2,500 : $2.30473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 10A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 100 µA @ 650 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
7,552 In Stock | 1 : $5.59000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.45 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 750pF @ 0V, 1MHz | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220AC | -40°C ~ 175°C | |||
3,639 In Stock | 1 : $5.76000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
2,570 In Stock | 1 : $5.79000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 24A | 1.35 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 33 µA @ 420 V | 495pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2 | -55°C ~ 175°C | ||
2,090 In Stock | 1 : $6.45000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 30A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
706 In Stock | 1 : $6.45000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 600 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 480pF @ 0V, 1MHz | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263-2 | -55°C ~ 175°C | |||
4,454 In Stock | 1 : $6.56000 Cut Tape (CT) 2,500 : $2.89136 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 38A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 12 V | 29pF @ 800V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-2 | -55°C ~ 150°C | |||
1,185 In Stock | 1 : $6.97000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
1,102 In Stock | 1 : $6.97000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 19A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 150 µA @ 1200 V | 390pF @ 0V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
705 In Stock | 1 : $7.30000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 62 µA @ 1200 V | 525pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | PG-TO220-2-1 | -55°C ~ 175°C |