GeneSiC Semiconductor Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,795 In Stock | 1 : $2.41000 Cut Tape (CT) 3,000 : $1.49481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 1A | 2 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 6.5 V | 76pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
10,037 In Stock | 1 : $3.80000 Cut Tape (CT) 3,000 : $2.48640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2.5A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 1200 V | 69pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 175°C | |||
13,432 In Stock | 1 : $4.74000 Cut Tape (CT) 3,000 : $3.18202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 2A | 1.8 V @ 1 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 1200 V | 131pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
9,912 In Stock | 1 : $5.30000 Cut Tape (CT) 2,500 : $3.41882 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 29A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
3,639 In Stock | 1 : $5.76000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 25A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 367pF @ 1V, 1MHz | - | - | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
951 In Stock | 1 : $12.09000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 26A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 721pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,019 In Stock | 1 : $15.29000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 82A | 1.8 V @ 60 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 650 V | 1463pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
3,728 In Stock | 1 : $15.92000 Cut Tape (CT) 3,000 : $11.58846 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 3300 V | 300mA | 2.2 V @ 300 mA | - | 0 ns | 10 µA @ 3300 V | 42pF @ 1V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA | -55°C ~ 175°C | |||
2,315 In Stock | 1 : $26.65000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 56A | 1.8 V @ 25 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1083pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,362 In Stock | 1 : $35.51000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 5A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | 175°C | |||
493 In Stock | 1 : $68.20000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 122A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 1700 V | 4577pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
59 In Stock | 1 : $97.04000 Bulk | - | Bulk | Active | Standard | 1600 V | 300A | 1.2 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1600 V | - | - | - | Chassis, Stud Mount | DO-205AB, DO-9, Stud | DO-9 | -60°C ~ 180°C | ||
83 In Stock | 1 : $362.38000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 50A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C | |||
477 In Stock | 1 : $2.15000 Cut Tape (CT) 2,500 : $1.30240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 1200 V | 8A | 1.8 V @ 2 A | No Recovery Time > 500mA (Io) | 0 ns | 5 µA @ 1200 V | 73pF @ 1V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2 | -55°C ~ 175°C | |||
1,754 In Stock | 1 : $7.55000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 30A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-220-2 | TO-220-2 | 175°C | |||
624 In Stock | 1 : $8.75000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 49A | - | No Recovery Time > 500mA (Io) | - | - | 735pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
454 In Stock | 1 : $10.55000 Bulk | - | Bulk | Active | Standard | 200 V | 6A | 1.4 V @ 6 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 15 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 150°C | ||
3,069 In Stock | 1 : $10.58000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 39A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 1200 V | 737pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
580 In Stock | 1 : $14.62000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 55A | 1.8 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 1200 V | 1101pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
877 In Stock | 1 : $15.27000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 600 V | 40A | 1.1 V @ 40 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 190°C | ||
1,230 In Stock | 1 : $16.47000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 36A | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1082pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
395 In Stock | 1 : $22.26000 Bulk | - | Bulk | Active | Standard | 1200 V | 85A | 1.1 V @ 85 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | - | - | - | Chassis, Stud Mount | DO-203AB, DO-5, Stud | DO-5 | -65°C ~ 180°C | ||
176 In Stock | 1 : $23.34000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 92A | 1.8 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 15 µA @ 1200 V | 1835pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
570 In Stock | 1 : $6.97000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 10A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C | |||
120 In Stock | 1 : $9.37000 Bulk | - | Bulk | Active | Standard | 100 V | 12A | 1.1 V @ 12 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | - | - | - | Chassis, Stud Mount | DO-203AA, DO-4, Stud | DO-4 | -65°C ~ 200°C |