DO-214AC, SMA Single Diodes

Results: 3,228
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDBourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorFormosa Microsemi Co., Ltd.Good-Ark SemiconductorHY Electronic (Cayman) LimitedIXYS
Series
-*CD214A-RS1xECOPACK®2ES1ES1JFRED Pt®QRSDS1S1MSBRSBR®SMA
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Technology
-AvalancheSchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
10 V20 V25 V30 V35 V40 V45 V50 V60 V65 V70 V80 V
Current - Average Rectified (Io)
500mA800mA1A1.1A1.4A1.5A1.6A1.7A2A2.1A2.4A2.5A3A4A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A330 mV @ 1 A340 mV @ 1 A340 mV @ 2 A350 mV @ 1 A350 mV @ 2 A360 mV @ 2 A370 mV @ 3 A380 mV @ 1 A380 mV @ 2 A380 mV @ 3 A390 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Standard Recovery > 500ns, > 1A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8.02 ns9.84 ns10.74 ns14 ns15 ns15.2 ns20 ns24 ns25 ns26 ns28 ns30 ns
Current - Reverse Leakage @ Vr
400 nA @ 100 V500 nA @ 5 V500 nA @ 40 V500 nA @ 150 V500 nA @ 200 V550 nA @ 40 V600 nA @ 30 V800 nA @ 30 V1 µA @ 40 V1 µA @ 50 V1 µA @ 80 V1 µA @ 90 V
Capacitance @ Vr, F
2.5pF @ 4V, 1MHz4pF @ 4V, 1MHz5.4pF @ 4V, 1MHz6pF @ 4V, 1MHz6.5pF @ 4V, 1MHz6.7pF @ 4V, 1MHz6.8pF @ 4V, 1MHz7pF @ 4V, 1MHz7.6pF @ 4V, 1MHz8pF @ 0V, 1MHz8pF @ 4V, 1MHz8.2pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Supplier Device Package
DO-214ACDO-214AC (HSMA)DO-214AC (SMA)DO-214AC (SMAE)PMDSSMASMA-PGSMA-SSMA-XGSMAESMAF
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 155°C-65°C ~ 175°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C-50°C ~ 100°C-50°C ~ 125°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3,228Results
Applied FiltersRemove All

Showing
of 3,228
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
375,443
In Stock
1 : $0.15000
Cut Tape (CT)
7,500 : $0.02993
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SMA (DO-214AC)
S1G
DIODE GEN PURP 400V 1A SMA
SMC Diode Solutions
299,823
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SMA (DO-214AC)
S1M
DIODE GEN PURP 1KV 1A SMA
SMC Diode Solutions
215,727
In Stock
1 : $0.15000
Cut Tape (CT)
5,000 : $0.02899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC
S1M-13-F
DIODE GEN PURP 1KV 1A SMA
Diodes Incorporated
793,445
In Stock
70,065,000
Factory
1 : $0.21000
Cut Tape (CT)
5,000 : $0.04471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
107,823
In Stock
11,415,000
Factory
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05007
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1A-13-F
DIODE GEN PURP 50V 1A SMA
Diodes Incorporated
61,123
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 50 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1B-13-F
DIODE GEN PURP 100V 1A SMA
Diodes Incorporated
47,640
In Stock
6,485,000
Factory
1 : $0.21000
Cut Tape (CT)
5,000 : $0.04852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1K-13-F
DIODE GEN PURP 800V 1A SMA
Diodes Incorporated
26,162
In Stock
370,000
Factory
1 : $0.21000
Cut Tape (CT)
5,000 : $0.05140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 800 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1G-13-F
DIODE GEN PURP 400V 1A SMA
Diodes Incorporated
164,149
In Stock
20,110,000
Factory
1 : $0.22000
Cut Tape (CT)
5,000 : $0.04741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 400 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
S1D-13-F
DIODE GEN PURP 200V 1A SMA
Diodes Incorporated
114,958
In Stock
2,200,000
Factory
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 200 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
TO-214AC SMA Top
ES1J-LTP
DIODE GEN PURP 600V 1A DO214AC
Micro Commercial Co
75,200
In Stock
1 : $0.22000
Cut Tape (CT)
5,000 : $0.05547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
55,463
In Stock
2,950,000
Factory
1 : $0.27000
Cut Tape (CT)
5,000 : $0.06722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
128,873
In Stock
6,035,000
Factory
1 : $0.30000
Cut Tape (CT)
5,000 : $0.05597
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC Pkg
CGRA4004-G
DIODE GEN PURP 400V 1A DO214AC
Comchip Technology
398,379
In Stock
100,000
Factory
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 400 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC Pkg
CGRA4007-G
DIODE GEN PURP 1KV 1A DO214AC
Comchip Technology
218,273
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
163,562
In Stock
1 : $0.31000
Cut Tape (CT)
7,500 : $0.07314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
1.15 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
1 µA @ 2000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
ES2J-LTP
DIODE GEN PURP 600V 2A DO214AC
Micro Commercial Co
51,706
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.07716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
TO-214AC SMA Top
SK36A-LTP
DIODE SCHOTTKY 60V 3A DO214AC
Micro Commercial Co
111,208
In Stock
1 : $0.33000
Cut Tape (CT)
5,000 : $0.07927
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
DO214AC
S1M
DIODE SMA 1000V 1A 150C
onsemi
84,756
In Stock
1 : $0.33000
Cut Tape (CT)
7,500 : $0.07735
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 1000 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
MRA4004T3G
DIODE GEN PURP 400V 1A SMA
onsemi
495,532
In Stock
580,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.08261
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO-214AC
MRA4005T3G
DIODE GEN PURP 600V 1A SMA
onsemi
99,601
In Stock
3,175,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.08365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 600 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO-214AC Pkg
CDBA140-HF
DIODE SCHOTTKY 40V 1A DO214AC
Comchip Technology
24,607
In Stock
50,000
Factory
1 : $0.34000
Cut Tape (CT)
5,000 : $0.08551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 100°C
DO214AC
S1B
DIODE GEN PURP 100V 1A DO214AC
onsemi
95,636
In Stock
1 : $0.36000
Cut Tape (CT)
7,500 : $0.08546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 100 V
12pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AC
MRA4007T3G
DIODE GEN PURP 1KV 1A SMA
onsemi
82,916
In Stock
945,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.08942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
DO-214AC
MRA4003T3G
DIODE GEN PURP 300V 1A SMA
onsemi
28,397
In Stock
1,695,000
Factory
1 : $0.36000
Cut Tape (CT)
5,000 : $0.08716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
300 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 175°C
Showing
of 3,228

DO-214AC, SMA Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.