DO-214AA, SMB Single Diodes

Results: 2,648
Manufacturer
Bourns Inc.Central Semiconductor CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEVVOFairchild SemiconductorGeneSiC SemiconductorGood-Ark SemiconductorHY Electronic (Cayman) LimitedIXYSJATTA
Series
-ES2FRED Pt®MEGAHERTZ™QS5JBS5KBS5MBSBR®SiC Schottky MPS™SK10SK8SMBSS2
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Technology
AvalancheSchottkySiC (Silicon Carbide) SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
10 V15 V20 V25 V30 V40 V45 V50 V60 V70 V80 V90 V
Current - Average Rectified (Io)
200mA300mA1A1.5A1.6A1.8A1.9A2A2.5A2.6A3A3.8A4A5A
Voltage - Forward (Vf) (Max) @ If
290 mV @ 1 A330 mV @ 1 A330 mV @ 4 A350 mV @ 1 A390 mV @ 1 A390 mV @ 2 A395 mV @ 1 A400 mV @ 2 A400 mV @ 3 A410 mV @ 2 A420 mV @ 1 A420 mV @ 2 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery > 500ns, > 2A (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns4 ns20 ns21 ns23 ns25 ns26 ns27 ns30 ns35 ns39 ns40 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V500 nA @ 40 V500 nA @ 150 V500 nA @ 400 V500 nA @ 600 V1 µA @ 50 V1 µA @ 100 V1 µA @ 150 V1 µA @ 200 V1 µA @ 300 V1 µA @ 400 V1 µA @ 600 V
Capacitance @ Vr, F
4pF @ 0V, 1 MHz6.5pF @ 4V, 1MHz8pF @ 4V, 1MHz10pF @ 4V, 1MHz11pF @ 4V, 1MHz12pF @ 4V, 1MHz14.4pF @ 100V, 1MHz15pF @ 4V, 1MHz16pF @ 4V, 1MHz17pF @ 4V, 1MHz18pF @ 0V, 1MHz18pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Supplier Device Package
DO-214AADO-214AA (SMB)DO-214AA (SMBJ)DO-214AA, HSMBSMBSMBP
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 170°C-65°C ~ 175°C-60°C ~ 125°C-60°C ~ 150°C-60°C ~ 175°C-55°C ~ 100°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-50°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2,648Results
Applied FiltersRemove All

Showing
of 2,648
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA, SMB
SK14-LTP
DIODE SCHOT 40V 1A DO214AA HSMB
Micro Commercial Co
183,026
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.05972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
130pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 125°C
DO-214AA
S1MB-13-F
DIODE GEN PURP 1KV 1A SMB
Diodes Incorporated
984,136
In Stock
1,620,000
Factory
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AA
S1JB-13-F
DIODE GEN PURP 600V 1A SMB
Diodes Incorporated
36,896
In Stock
411,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.08356
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
SMB (DO-214AA)
SD560B
DIODE GEN PURP 600V 5A SMB
SMC Diode Solutions
113,767
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
1.2 V @ 5 A
Standard Recovery >500ns, > 200mA (Io)
-
9 µA @ 600 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
DO-214AA, SMB
SK36B-LTP
DIODE SCHOT 60V 3A DO214AA HSMB
Micro Commercial Co
43,852
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.10464
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
250pF @ 1V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA, HSMB
-55°C ~ 150°C
DO-214AA
B140B-13-F
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
28,677
In Stock
1,812,000
Factory
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AA
B1100LB-13-F
DIODE SCHOTTKY 100V 1A SMB
Diodes Incorporated
117,345
In Stock
2,571,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
100pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
DO-214AA
B240-13-F
DIODE SCHOTTKY 40V 2A SMB
Diodes Incorporated
43,688
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
200pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AA
B260-13-F
DIODE SCHOTTKY 60V 2A SMB
Diodes Incorporated
17,348
In Stock
1,089,000
Factory
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
200pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
DO-214AA
S2J
DIODE SMB 600V 2A 150C
onsemi
137,598
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.13159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
600 V
2A
1.15 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
2 µs
1 µA @ 600 V
30pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 150°C
DO-214AA
STPS1H100U
DIODE SCHOTTKY 100V 1A SMB
STMicroelectronics
33,824
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.14188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
175°C (Max)
DO-214AA
B130LB-13-F
DIODE SCHOTTKY 30V 2A SMB
Diodes Incorporated
27,092
In Stock
507,000
Factory
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
445 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
90pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
DO-214AA
STPS340U
DIODE SCHOTTKY 40V 3A SMB
STMicroelectronics
8,788
In Stock
1 : $0.50000
Cut Tape (CT)
2,500 : $0.13898
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
630 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
150°C (Max)
SMB (DO-214AA)
S3MB
DIODE GEN PURP 1KV 3A SMB
SMC Diode Solutions
92,648
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.14095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.1 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
60pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 175°C
37,745
In Stock
1 : $0.52000
Cut Tape (CT)
3,200 : $0.14178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
780 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
42pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 175°C
19,105
In Stock
1 : $0.52000
Cut Tape (CT)
3,200 : $0.13938
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
80pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
DO-214AA
B140HB-13-F
DIODE SCHOTTKY 40V 1A SMB
Diodes Incorporated
21,649
In Stock
204,000
Factory
1 : $0.53000
Cut Tape (CT)
3,000 : $0.14745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
80pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
SMB (DO-214AA)
SK310B
DIODE SCHOTTKY 100V 3A SMB
SMC Diode Solutions
37,867
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
3A
850 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 100 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
36,136
In Stock
1 : $0.55000
Cut Tape (CT)
3,200 : $0.14638
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
2000pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
DO-214AA, SMB
CDBB1100-G
DIODE SCHOTTKY 100V 1A DO214AA
Comchip Technology
57,022
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.15599
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
125°C (Max)
DO-214AA, SMB
MBRS260T3G
DIODE SCHOTTKY 60V 2A SMB
onsemi
10,589
In Stock
1 : $0.56000
Cut Tape (CT)
2,500 : $0.15625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
630 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 125°C
DO-214AA
MURS160-13-F
DIODE GEN PURP 600V 1A SMB
Diodes Incorporated
54,982
In Stock
3,771,000
Factory
1 : $0.58000
Cut Tape (CT)
3,000 : $0.15899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 175°C
27,614
In Stock
1 : $0.58000
Cut Tape (CT)
3,200 : $0.15905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
390 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 15 V
390pF @ 5V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 125°C
SMB (DO-214AA)
SK520B
DIODE SCHOTTKY 200V 5A SMB
SMC Diode Solutions
243,614
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
5A
1.1 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 200 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-55°C ~ 150°C
DO-214AA
MURS140-13-F
DIODE GEN PURP 400V 1A SMB
Diodes Incorporated
39,215
In Stock
447,000
Factory
1 : $0.59000
Cut Tape (CT)
3,000 : $0.16109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 400 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 175°C
Showing
of 2,648

DO-214AA, SMB Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.