Single

Results: 2
Manufacturer
Diodes IncorporatedVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V40 V
Current - Average Rectified (Io)
500mA1.5A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA490 mV @ 2 A
Current - Reverse Leakage @ Vr
250 µA @ 20 V500 µA @ 40 V
Capacitance @ Vr, F
134pF @ 10V, 1MHz170pF @ 0V, 1MHz
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
50,318
In Stock
1 : $1.23000
Cut Tape (CT)
7,500 : $0.44396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1.5A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
134pF @ 10V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-40°C ~ 150°C
SOD 123
B0520LWQ-7-F
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
23,431
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.08841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
170pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
Showing
of 2

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.