SC-70, SOT-323 Single Diodes

Results: 175
Stocking Options
Environmental Options
Media
Exclude
175Results
Applied FiltersRemove All

Showing
of 175
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT323
CMSD4448 TR PBFREE
DIODE STANDARD 75V 250MA SOT323
Central Semiconductor Corp
7,059
In Stock
1 : $1.42000
Cut Tape (CT)
3,000 : $0.42922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
250mA
1 V @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SOT-323
BAS70W,115
DIODE SCHOTTKY 70V 70MA SOT323
Nexperia USA Inc.
5,705
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 70 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
SOT-323
BAT54W-7-F
DIODE SCHOTTKY 30V 200MA SOT323
Diodes Incorporated
20,741
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.05177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 125°C
SOT-323
BAS16W,115
DIODE STANDARD 100V 175MA SOT323
Nexperia USA Inc.
56,581
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02172
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
MMBT2222AWT1G
BAS16WT1G
DIODE STANDARD 100V 200MA SC703
onsemi
52,663
In Stock
156,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
-55°C ~ 150°C
SOT-323
MMBD4148W-7-F
DIODE STANDARD 75V 150MA SOT323
Diodes Incorporated
25,980
In Stock
222,000
Factory
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SOT-323
BAT54W
DIODE SCHOTTKY 30V 200MA SOT323
Diotec Semiconductor
2,267
In Stock
1 : $0.33000
Cut Tape (CT)
3,000 : $0.04843
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
3 µA @ 30 V
10pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-55°C ~ 150°C
SOT-323
BAT854W,115
DIODE SCHOTTKY 40V 200MA SOT323
Nexperia USA Inc.
68,595
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
200mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 25 V
20pF @ 1V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
SOT-323
BAT46WFILM
DIODE SCHOTTKY 100V 150MA SOT323
STMicroelectronics
38,893
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.06681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
150mA
1 V @ 250 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 75 V
10pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
SOT-323
BAT54WFILMY
DIODE SCHOTTKY 40V 300MA SOT323
STMicroelectronics
20,847
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.07850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
300mA
900 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
1 µA @ 30 V
10pF @ 1V, 1MHz
Automotive
-
Surface Mount
SC-70, SOT-323
SOT-323
-40°C ~ 150°C
BAS40xW-Ax1XX
RB508FM-40FHT106
DIODE SCHOTTKY 40V 80MA SOT323
Rohm Semiconductor
2,200
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.13608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
80mA
590 mV @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
35 nA @ 30 V
-
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C
SOT-323
1PS70SB82,115
DIODE SCHOTTKY 15V 30MA SOT323
Nexperia USA Inc.
13,565
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.17369
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
30mA
700 mV @ 30 mA
Small Signal =< 200mA (Io), Any Speed
-
200 nA @ 1 V
1pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
125°C (Max)
SOT-323
BAS21WQ-7-F
DIODE STANDARD 200V 200MA SOT323
Diodes Incorporated
3,490
In Stock
57,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.05010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 200 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SOT-323
SDMG0340L-7-F
DIODE SCHOTTKY 40V 30MA SOT323
Diodes Incorporated
4,300
In Stock
315,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.07850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
2pF @ 1V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-40°C ~ 125°C
MMBT2222AWT1G
M1MA141KT1G
DIODE STANDARD 40V 100MA SC703
onsemi
14,991
In Stock
216,000
Factory
1 : $0.17000
Cut Tape (CT)
3,000 : $0.05010
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
40 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
3 ns
100 nA @ 35 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
150°C (Max)
SOT-323
BAT54WQ-7-F
DIODE SCHOTTKY 30V 200MA SOT323
Diodes Incorporated
26,470
In Stock
840,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.05177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 125°C
SOT-323
BAS16WF
DIODE STANDARD 100V 175MA SOT323
Nexperia USA Inc.
16,625
In Stock
1 : $0.21000
Cut Tape (CT)
10,000 : $0.02505
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
175mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
150°C (Max)
SOT-323
BAS19W-7-F
DIODE STANDARD 100V 200MA SOT323
Diodes Incorporated
4,622
In Stock
24,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.07643
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 100 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
MMBT2222AWT1G
NSVBAT54WT1G
DIODE SCHOTTKY 30V 200MA SC703
onsemi
3,400
In Stock
66,000
Factory
1 : $0.23000
Cut Tape (CT)
3,000 : $0.06347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SC-70-3 (SOT323)
-55°C ~ 125°C
SOT-323
BAS20W-7-F
DIODE STANDARD 150V 200MA SOT323
Diodes Incorporated
1,123
In Stock
42,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.08840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
150 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 150 V
5pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
SOT-323
-65°C ~ 150°C
SOT 323
BAS19WTHE3-TP
DIODE STANDARD 100V 200MA SOT323
MCC (Micro Commercial Components)
5,900
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06070
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 100 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-70, SOT-323
SOT-323
-55°C ~ 150°C
5,491
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.07015
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
600 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 40 V
18pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
USM
125°C (Max)
7,595
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.07182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
100mA
500 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
20 µA @ 10 V
20pF @ 0V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
USM
125°C (Max)
SC-70-3
SB01-05Q-TL-E
DIODE SCHOTTKY 50V 100MA 3MCP
onsemi
1,640
In Stock
1 : $0.56000
Cut Tape (CT)
3,000 : $0.16868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
100mA
550 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
15 µA @ 25 V
4.4pF @ 10V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
3-MCP
-55°C ~ 125°C
RB451FT106
RB450FT106
DIODE SCHOTTKY 40V 100MA UMD3
Rohm Semiconductor
2,019
In Stock
1 : $0.93000
Cut Tape (CT)
3,000 : $0.24492
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
100mA
450 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
6pF @ 10V, 1MHz
-
-
Surface Mount
SC-70, SOT-323
UMD3
125°C (Max)
Showing
of 175

SC-70, SOT-323 Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.