EVVO Single Diodes

Results: 46
Stocking Options
Environmental Options
Media
Exclude
46Results
Applied FiltersRemove All

Showing
of 46
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DS210W
DIODE STANDARD 1000V 1A SOD123FL
EVVO
15,805
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
8pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
1N4148W
DIODE STANDARD 100V 300MA SOD123
EVVO
12,685
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
1 µA @ 75 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
RB551V-30
DIODE STANDARD 250V 250MA SOD323
EVVO
8,250
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.03139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
250 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 250 V
5pF @ 4V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DS210W
DIODE STANDARD 50V 1A SOD123FL
EVVO
5,620
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02889
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
8pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
RB551V-30
DIODE STANDARD 100V 300MA SOD323
EVVO
5,162
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
1 µA @ 75 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
1N4148WT
DIODE STANDARD 75V 150MA SOD523
EVVO
3,156
In Stock
1 : $0.16000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C
DS210W
DIODE STD 250V 250MA SOD123FL
EVVO
2,920
In Stock
1 : $0.16000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Standard
250 V
250mA
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 250 V
5pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
RB551V-30
DIODE SCHOTTKY 40V 200MA SOD323
EVVO
1,624
In Stock
1 : $0.17000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
40 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
125°C
M7
DIODE STANDARD 1000V 1A SMAF
EVVO
1,049
In Stock
1 : $0.17000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 150°C
ES1D
DIODE STANDARD 200V 1A SMA
EVVO
10,027
In Stock
1 : $0.19000
Cut Tape (CT)
2,000 : $0.03865
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DS210W
DIODE STD 100V 150MA SOD123FL
EVVO
5,556
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
8 ns
1 µA @ 75 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
US1M
DIODE STANDARD 1000V 1A SMA
EVVO
5,064
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.03279
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1A
1.65 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
RS1M
DIODE STANDARD 1000V 1A SMA
EVVO
3,818
In Stock
1 : $0.19000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Standard
1000 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
AO3400A-EV
DIODE STANDARD 100V 300MA SOT23
EVVO
2,036
In Stock
1 : $0.22000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
150°C
SS16
DIODE SCHOTTKY 60V 1A SMA
EVVO
4,011
In Stock
1 : $0.25000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 60 V
80pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 125°C
RB551V-30
DIODE SCHOTTKY 40V 1A SOD323
EVVO
2,875
In Stock
1 : $0.25000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
BAT54WA
DIODE SCHOTTKY 30V 200MA SOD123W
EVVO
1,615
In Stock
1 : $0.27000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
60pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123W
-55°C ~ 125°C
RB520S-30
DIODE SCHOTTKY 30V 200MA SOD523
EVVO
3,862
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.05714
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
1 µA @ 10 V
-
-
-
Surface Mount
SC-79, SOD-523
SOD-523
125°C
SS36F
DIODE SCHOTTKY 60V 3A SMAF
EVVO
2,849
In Stock
1 : $0.28000
Cut Tape (CT)
-
Cut Tape (CT)
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
B5819W
DIODE SCHOTTKY 40V 1A SOD123
EVVO
3,348
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.06276
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
DS210W
DIODE SCHOTTKY 40V 1A SOD123FL
EVVO
1,923
In Stock
1 : $0.32000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
40 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
BAT54W
DIODE SCHOTTKY 30V 200MA SOD123
EVVO
1,683
In Stock
1 : $0.32000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
30 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
-
2 µA @ 25 V
60pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
B5817W
DIODE SCHOTTKY 20V 1A SOD123
EVVO
1,311
In Stock
1 : $0.32000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
RB551V-30
DIODE SCHOTTKY 20V 500MA SOD323
EVVO
2,956
In Stock
1 : $0.36000
Cut Tape (CT)
-
Cut Tape (CT)
Active
Schottky
20 V
500mA
470 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 20 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
125°C
DS210W
DIODE SCHOTTKY 100V 2A SOD123FL
EVVO
3,720
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.08170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
100 V
2A
850 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 100 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 46

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.