DO-219AD Single Diodes

Results: 104
Stocking Options
Environmental Options
Media
Exclude
104Results
Applied FiltersRemove All

Showing
of 104
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
96,560
In Stock
1 : $0.17000
Cut Tape (CT)
4,500 : $0.07185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
203,167
In Stock
1 : $0.25000
Cut Tape (CT)
4,500 : $0.07025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
44,614
In Stock
1 : $0.16000
Cut Tape (CT)
4,500 : $0.05434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 400 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
14,000
In Stock
1 : $0.17000
Cut Tape (CT)
4,500 : $0.05434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 100 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
683,468
In Stock
1 : $0.22000
Cut Tape (CT)
4,500 : $0.06546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
20,669
In Stock
1 : $0.24000
Cut Tape (CT)
4,500 : $0.07185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
150pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
415,040
In Stock
1 : $0.25000
Cut Tape (CT)
4,500 : $0.05428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 600 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
27,757
In Stock
1 : $0.25000
Cut Tape (CT)
4,500 : $0.05868
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
150pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
12,633
In Stock
1 : $0.27000
Cut Tape (CT)
4,500 : $0.07185
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
50pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
159,215
In Stock
1 : $0.30000
Cut Tape (CT)
4,500 : $0.06706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 30 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
91,730
In Stock
1 : $0.30000
Cut Tape (CT)
4,500 : $0.08298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
120 V
1A
870 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 120 V
100pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
5,998
In Stock
1 : $0.30000
Cut Tape (CT)
4,500 : $0.06067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 200 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
72,040
In Stock
1 : $0.32000
Cut Tape (CT)
4,500 : $0.11138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
-
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
23,232
In Stock
1 : $0.31000
Cut Tape (CT)
4,500 : $0.06027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
1.21 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
20,445
In Stock
1 : $0.33000
Cut Tape (CT)
4,500 : $0.06706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
65pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
38,888
In Stock
1 : $0.35000
Cut Tape (CT)
4,500 : $0.06386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
960 ns
1 µA @ 600 V
5pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
34,048
In Stock
1 : $0.35000
Cut Tape (CT)
4,500 : $0.06503
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
2A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
100pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
19,884
In Stock
1 : $0.35000
Cut Tape (CT)
4,500 : $0.07185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
2A
560 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
350 µA @ 45 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 150°C
87,607
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.07344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
45,096
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 400 V
5pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
22,161
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.07664
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
2A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
100pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
20,506
In Stock
1 : $0.36000
Cut Tape (CT)
4,500 : $0.06546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 600 V
5pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
19,961
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.07983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
40pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
1,702
In Stock
1 : $0.38000
Cut Tape (CT)
4,500 : $0.07772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
250 µA @ 20 V
65pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
24,836
In Stock
1 : $0.41000
Cut Tape (CT)
4,500 : $0.07840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
700mA
1.08 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 200 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
Showing
of 104

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.