DO-214BA Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,075 In Stock | 1 : $0.40000 Cut Tape (CT) 1,500 : $0.21840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 200 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,813 In Stock | 1 : $0.59000 Cut Tape (CT) 1,500 : $0.21679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
1,930 In Stock | 1 : $0.65000 Cut Tape (CT) 1,500 : $0.35330 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,490 In Stock | 1 : $0.67000 Cut Tape (CT) 1,500 : $0.27461 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
24,720 In Stock | 1 : $0.68000 Cut Tape (CT) 1,500 : $0.21679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,290 In Stock | 1 : $0.70000 Cut Tape (CT) 1,500 : $0.24249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 1000 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
4,508 In Stock | 1 : $0.72000 Cut Tape (CT) 1,500 : $0.21840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 600 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
3,892 In Stock | 1 : $0.75000 Cut Tape (CT) 1,500 : $0.28585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -55°C ~ 150°C | |||
2,556 In Stock | 1 : $0.76000 Cut Tape (CT) 1,500 : $0.24249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 400 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
26,165 In Stock | 1 : $0.94000 Cut Tape (CT) 1,500 : $0.24089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 200 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
9,507 In Stock | 1 : $1.00000 Cut Tape (CT) 6,500 : $0.26658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,276 In Stock | 1 : $1.02000 Cut Tape (CT) 1,500 : $0.24089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 100 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 100 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
40,200 In Stock | 1 : $1.08000 Cut Tape (CT) 1,500 : $0.26498 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
1,476 In Stock | 1 : $1.46000 Cut Tape (CT) 3,000 : $1.38331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 60 ns | 20 µA @ 800 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 175°C | ||
3,354 In Stock | 1 : $0.65000 Cut Tape (CT) 1,500 : $0.21679 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 800 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
2,338 In Stock | 1 : $0.81000 Cut Tape (CT) 6,500 : $0.22322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,461 In Stock | 1 : $0.99000 Cut Tape (CT) 1,500 : $0.24249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 5 µA @ 50 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,075 In Stock | 1 : $0.99000 Cut Tape (CT) 6,500 : $0.24088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 ns | 5 µA @ 600 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
12,774 In Stock | 1 : $1.10000 Cut Tape (CT) 6,500 : $0.28746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1300 V | 1A | 3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | - | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -55°C ~ 150°C | |||
4,515 In Stock | 1 : $1.30000 Cut Tape (CT) 6,500 : $0.35651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 100 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
9,380 In Stock | 1 : $1.32000 Cut Tape (CT) 1,500 : $0.36132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,670 In Stock | 1 : $1.30000 Cut Tape (CT) 6,500 : $0.35651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
5,255 In Stock | 1 : $0.99000 Cut Tape (CT) 1,500 : $0.24249 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 ns | 5 µA @ 800 V | 8.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,000 In Stock | 1 : $1.18000 Cut Tape (CT) 1,500 : $0.50371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 800 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 800 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C | |||
6,204 In Stock | 1 : $1.32000 Cut Tape (CT) 6,500 : $0.35811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 50 V | 15pF @ 4V, 1MHz | - | - | Surface Mount | DO-214BA | DO-214BA (GF1) | -65°C ~ 175°C |