DO-204AC, DO-41, Axial Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106,783 In Stock | Active | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
50,316 In Stock | 5,000 : $0.05037 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
37,945 In Stock | 5,000 : $0.05037 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 100 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
5,168 In Stock | 5,000 : $0.03694 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1300 V | 1A | 1.3 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1300 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
1,561 In Stock | 5,000 : $0.04015 Tape & Box (TB) 1 : $0.16000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1300 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1300 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
27,277 In Stock | 5,000 : $0.03372 Tape & Box (TB) 1 : $0.17000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
10,733 In Stock | 5,000 : $0.03620 Bulk 1 : $0.19000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
4,528 In Stock | 5,000 : $0.04336 Tape & Box (TB) 1 : $0.19000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
4,279 In Stock | 5,000 : $0.04250 Bulk 1 : $0.19000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 800 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 800 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
1,619 In Stock | 5,000 : $0.03935 Bulk 1 : $0.21000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
1,611 In Stock | 1 : $0.21000 Bulk | - | Bulk | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
4,078 In Stock | 5,000 : $0.05299 Tape & Box (TB) 1 : $0.22000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1600 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
1,708 In Stock | 5,000 : $0.09154 Tape & Box (TB) 1 : $0.24000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
7,129 In Stock | 5,000 : $0.04407 Bulk 1 : $0.25000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 200 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
5,210 In Stock | 5,000 : $0.05037 Bulk 1 : $0.25000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 400 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
3,148 In Stock | 5,000 : $0.03935 Bulk 1 : $0.25000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
3,760 In Stock | 5,000 : $0.04722 Bulk 1 : $0.27000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 100 V | 1A | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 ns | 5 µA @ 100 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
5,155 In Stock | Active | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 2000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 2000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
3,862 In Stock | 1 : $0.35000 Bulk | - | Bulk | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
3,181 In Stock | 5,000 : $0.15111 Tape & Box (TB) 1 : $0.48000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
3,812 In Stock | 5,000 : $0.10074 Bulk 1 : $0.54000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 200 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 35 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
4,033 In Stock | 5,000 : $0.11806 Bulk 1 : $0.60000 Cut Tape (CT) | - | Cut Tape (CT) Bulk | Active | Standard | 3000 V | 200mA | 6 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 400 ns | 3 µA @ 3000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 150°C | ||
4,655 In Stock | 5,000 : $0.04497 Tape & Box (TB) 1 : $0.19000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 200 V | 1A | 1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
3,670 In Stock | 1 : $0.19000 Bulk | - | Bulk | Active | Standard | 600 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 600 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
4,900 In Stock | 1 : $0.21000 Bulk | - | Bulk | Active | Standard | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 200 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C |