Super Barrier Single Diodes

Results: 251
Stocking Options
Environmental Options
Media
Exclude
251Results
Applied FiltersRemove All

Showing
of 251
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123F
DIODE SBR 60V 2A SOD123F
Diodes Incorporated
44,857
In Stock
651,000
Factory
1 : $0.28000
Cut Tape (CT)
3,000 : $0.13890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
2A
510 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
11 ns
150 µA @ 60 V
75pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 175°C
PowerDI 123
DIODE SBR 200V 1A POWERDI 123
Diodes Incorporated
106,612
In Stock
90,000
Factory
1 : $0.39000
Cut Tape (CT)
3,000 : $0.16222
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
1A
820 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
50 µA @ 200 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
ZXTP26020DMFTA
DIODE SBR 40V 1A DFN1411-3
Diodes Incorporated
12,410
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.12662
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
-
-
-
Surface Mount
3-UDFN
DFN1411-3
-65°C ~ 150°C
X2-DFN
DIODE SBR 20V 500MA X2DFN10062
Diodes Incorporated
9,023
In Stock
1 : $0.46000
Cut Tape (CT)
10,000 : $0.07642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
20 V
500mA
390 mV @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
-
50 µA @ 20 V
14pF @ 20V, 1MHz
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 150°C
216,362
In Stock
1 : $0.51000
Cut Tape (CT)
5,000 : $0.18361
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
5A
530 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
SOT-23-3
DIODE SBR 60V 900MA SOT233
Diodes Incorporated
30,847
In Stock
264,000
Factory
1 : $0.52000
Cut Tape (CT)
3,000 : $0.12918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
900mA
530 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 45 V
19pF @ 25V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
2,272
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.30176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
470 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 40V 3A POWERDI 123
Diodes Incorporated
10,126
In Stock
1 : $0.63000
Cut Tape (CT)
3,000 : $0.15922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
SOD-323
DIODE SBR 30V 1A SOD323
Diodes Incorporated
23,330
In Stock
75,000
Factory
1 : $0.74000
Cut Tape (CT)
3,000 : $0.18475
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
1A
460 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
-
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 12A DO201AD
Diodes Incorporated
20,559
In Stock
1 : $0.74000
Cut Tape (CT)
1,200 : $0.61629
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
12A
480 mV @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
9,157
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.36469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
150 V
2A
800 mV @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
75 µA @ 150 V
-
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 175°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
34,759
In Stock
1 : $0.77000
Cut Tape (CT)
1,500 : $0.56928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
6,835
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.55577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
7,830
In Stock
25,000
Factory
1 : $1.25000
Cut Tape (CT)
5,000 : $0.56027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Standard Recovery >500ns, > 200mA (Io)
-
500 µA @ 50 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
12,282
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.58688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
31-DO-201AD
DIODE SBR 45V 10A DO201AD
Diodes Incorporated
5,389
In Stock
21,600
Factory
1 : $1.56000
Cut Tape (CT)
1,200 : $0.57980
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Through Hole
DO-201AD, Axial
DO-201AD
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 20A POWERDI5
Diodes Incorporated
2,994
In Stock
1 : $1.62000
Cut Tape (CT)
1,500 : $0.55577
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
20A
570 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
PDS1045Q-13D
DIODE SBR 60V 8A POWERDI5
Diodes Incorporated
7,355
In Stock
1 : $1.74000
Cut Tape (CT)
5,000 : $0.64046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
8A
530 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
600 µA @ 60 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
TO-252-2
DIODE SBR 300V 10A TO252 TYPE TH
Diodes Incorporated
7,720
In Stock
162,500
Factory
1 : $1.88000
Cut Tape (CT)
2,500 : $0.53089
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
300 V
10A
920 mV @ 10 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 300 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK) Type TH
-55°C ~ 175°C
PDS1045Q-13D
DIODE SBR 45V 10A POWERDI5
Diodes Incorporated
4,577
In Stock
1 : $1.80000
Cut Tape (CT)
5,000 : $0.46950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
10A
470 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
PDS1045Q-13D
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
16,233
In Stock
1 : $2.14000
Cut Tape (CT)
5,000 : $0.65995
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
MFG_SBR12U45LH1
DIODE SBR 45V 12A POWERDI5SP
Diodes Incorporated
13,637
In Stock
1 : $3.59000
Cut Tape (CT)
3,000 : $0.98800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
45 V
12A
500 mV @ 12 A
Standard Recovery >500ns, > 200mA (Io)
-
300 µA @ 45 V
-
-
-
Surface Mount
PowerDI™ 5SP
PowerDI5SP™
-65°C ~ 150°C
SOD 123
DIODE SBR 60V 500MA SOD123
Diodes Incorporated
5,045
In Stock
1 : $0.21000
Cut Tape (CT)
3,000 : $0.10214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
500mA
500 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 60V 3A POWERDI 123
Diodes Incorporated
17,091
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.14871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
3A
650 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
PowerDI 123
DIODE SBR 30V 3A POWERDI 123
Diodes Incorporated
16,305
In Stock
33,000
Factory
1 : $0.31000
Cut Tape (CT)
3,000 : $0.27939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
Showing
of 251

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.