Avalanche Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,673 In Stock | 1 : $0.46000 Cut Tape (CT) 1,500 : $0.13891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
197,686 In Stock | 1 : $0.52000 Cut Tape (CT) 1,800 : $0.15487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
92,441 In Stock | 1 : $0.54000 Cut Tape (CT) 1,800 : $0.13891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 600 V | 1.5A | 1.4 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
30,477 In Stock | 1 : $0.55000 Cut Tape (CT) 1,500 : $0.13572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.2 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
18,004 In Stock | 1 : $0.58000 Cut Tape (CT) 1,800 : $0.19319 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1300 V | 1A | 1.9 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1300 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
156,996 In Stock | 1 : $0.62000 Cut Tape (CT) 7,500 : $0.15806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
30,464 In Stock | 1 : $0.68000 Cut Tape (CT) 5,000 : $0.37963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
23,960 In Stock | 1 : $0.70000 Cut Tape (CT) 1,800 : $0.13731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.6 V @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 120 ns | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
56,521 In Stock | 1 : $0.73000 Cut Tape (CT) 3,000 : $0.24257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 7.5pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -55°C ~ 175°C | |||
20,014 In Stock | 1 : $0.92000 Cut Tape (CT) 5,000 : $0.19469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 200 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
27,342 In Stock | 1 : $1.01000 Cut Tape (CT) 5,000 : $0.43642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.07 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
37,552 In Stock | 1 : $1.11000 Cut Tape (CT) 5,000 : $0.47000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
27,469 In Stock | 5,000 : $0.47000 Tape & Box (TB) 1 : $1.17000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 2000 V | 250mA | 2.4 V @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 µA @ 1200 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 150°C | ||
15,394 In Stock | 2,500 : $0.84620 Tape & Box (TB) 1 : $1.41000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 200 V | 3.5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 1 µA @ 200 V | - | - | - | Through Hole | SOD-64, Axial | SOD-64 | -55°C ~ 175°C | ||
4,824 In Stock | 1 : $4.33000 Tube | Tube | Active | Avalanche | 600 V | 15A | 2.2 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 100 µA @ 600 V | - | Automotive | AEC-Q101 | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
42,179 In Stock | 1 : $0.43000 Cut Tape (CT) 1,800 : $0.12785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
41,431 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.26333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 200 V | 2A | 1.15 V @ 2.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 200 V | 40pF @ 0V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
17,025 In Stock | 1 : $0.43000 Cut Tape (CT) 5,000 : $0.39107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 800 V | 1A | 2.5 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 800 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
27,227 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.10697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.85 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 1 µA @ 1000 V | 8.2pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -55°C ~ 175°C | ||
20,911 In Stock | 1 : $0.49000 Cut Tape (CT) 1,800 : $0.20117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1600 V | 1.5A | 1.15 V @ 1.5 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1600 V | - | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
7,366 In Stock | 1 : $0.51000 Cut Tape (CT) 5,000 : $0.37963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1000 V | 2A | 1.1 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
6,942 In Stock | 1 : $0.51000 Cut Tape (CT) 1,500 : $0.14050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 100 V | 8pF @ 4V, 1MHz | - | - | Surface Mount | DO-213AB, MELF (Glass) | DO-213AB | -65°C ~ 175°C | |||
35,805 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.37939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1600 V | 800mA | 1.25 V @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | 400 ns | 2 µA @ 1600 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
24,475 In Stock | 5,000 : $0.36464 Tape & Box (TB) 1 : $0.52000 Cut Tape (CT) | - | Cut Tape (CT) Tape & Box (TB) | Active | Avalanche | 1000 V | 2A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 4 µs | 1 µA @ 1000 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | -55°C ~ 175°C | ||
7,290 In Stock | 1 : $0.52000 Cut Tape (CT) 5,000 : $0.16445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Avalanche | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C |