Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,710 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.22804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
15,736 In Stock 54,000 Factory | 1 : $0.80000 Cut Tape (CT) 3,000 : $0.17986 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
23,950 In Stock 12,000 Factory | 1 : $0.89000 Cut Tape (CT) 12,000 : $0.25122 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 2A | 3.8 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 500 nA @ 600 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C | |||
11,530 In Stock | 1 : $1.43000 Cut Tape (CT) 12,000 : $0.51933 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 680 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C | |||
2,885 In Stock 249,000 Factory | 1 : $0.97000 Cut Tape (CT) 3,000 : $0.35169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 595 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 5 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 150°C | |||
0 In Stock 12,000 Marketplace | 12,000 : $0.19314 Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | Schottky | 30 V | 1A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock 69,000 Marketplace | 1 : $0.73000 Cut Tape (CT) 1,893 : $0.25440 Bulk | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Bulk | Obsolete | Schottky | 10 V | 1A | 595 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | |||
0 In Stock | 12,000 : $0.19450 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 650 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | 12,000 : $0.23128 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Schottky | 10 V | 1A | 415 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky | 10 V | 1A | 415 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 10 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Schottky | 20 V | 1A | 595 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 nA @ 5 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 150°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 20 V | 1A | 595 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 10 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 150°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 20 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 150°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 30 V | 1A | 520 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 410 µA @ 30 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Surface Mount | DO-216AA | Powermite | -55°C ~ 125°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Schottky | 100 V | 2A | 840 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 20 µA @ 100 V | - | Automotive | AEC-Q101 | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Standard | 600 V | 2A | 3.6 V @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 500 nA @ 600 V | - | - | - | Surface Mount | DO-216AA | Powermite | -65°C ~ 175°C |