Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,455 In Stock | 1 : $0.69000 Cut Tape (CT) 3,500 : $0.17453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
22,427 In Stock | 1 : $1.20000 Cut Tape (CT) 14,000 : $0.28354 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 780 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 810pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 175°C | |||
48,330 In Stock | 1 : $1.39000 Cut Tape (CT) 1,500 : $0.52521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 680 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
17,731 In Stock | 1 : $1.79000 Cut Tape (CT) 1,500 : $0.61408 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 12A | 700 mV @ 12 A | Fast Recovery =< 500ns, > 200mA (Io) | 250 µA @ 100 V | - | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 150°C | |||
6,903 In Stock | 1 : $2.21000 Cut Tape (CT) 2,000 : $0.81101 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 40A | 660 mV @ 40 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 mA @ 45 V | - | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) | -40°C ~ 150°C | |||
4,791 In Stock | 1 : $0.38000 Cut Tape (CT) 3,000 : $0.09211 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | 95pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
45,860 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.07918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 3A | 1.24 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 µA @ 150 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
2,058 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.10019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | 95pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
1,929 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.10181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 830 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 µA @ 100 V | 240pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
10,611 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.09858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 120 V | 3A | 940 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 120 V | 220pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
6,146 In Stock | 1 : $0.46000 Cut Tape (CT) 3,000 : $0.09858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | 310pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
19,785 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.13898 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 1.6A | 760 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 µA @ 200 V | 90pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
15,252 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.11797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 750 µA @ 45 V | 370pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
16,681 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.12443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.9A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | 195pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
14,367 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.12443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 830 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 µA @ 100 V | 150pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
17,319 In Stock | 1 : $0.53000 Cut Tape (CT) 3,000 : $0.13090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 3A | 830 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 85 µA @ 100 V | 240pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 175°C | |||
22,989 In Stock | 1 : $0.54000 Cut Tape (CT) 3,000 : $0.10504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 3A | 580 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 750 µA @ 45 V | 370pF @ 4V, 1MHz | - | - | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
13,068 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.15029 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2.3A | 450 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 900 µA @ 60 V | 450pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 150°C | |||
8,643 In Stock | 1 : $0.59000 Cut Tape (CT) 3,000 : $0.15190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.1A | 560 mV @ 1.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
2,157 In Stock | 1 : $0.67000 Cut Tape (CT) 14,000 : $0.25210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 760 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 800 µA @ 100 V | 850pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221BC, SMA Flat Leads Exposed Pad | DO-221BC (SMPA) | -40°C ~ 150°C | |||
32,155 In Stock | 1 : $0.72000 Cut Tape (CT) 6,500 : $0.26179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 8A | 780 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 860pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -40°C ~ 175°C | |||
9,346 In Stock | 1 : $0.72000 Cut Tape (CT) 3,000 : $0.15352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 3A | 620 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 60 V | 310pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-219AB | DO-219AB (SMF) | -40°C ~ 150°C | |||
9,234 In Stock | 1 : $0.72000 Cut Tape (CT) 3,500 : $0.22947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.2A | 620 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 350 µA @ 120 V | 460pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
3,282 In Stock | 1 : $0.72000 Cut Tape (CT) 3,500 : $0.23109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2.3A | 580 mV @ 2.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 400 µA @ 100 V | 480pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
30,409 In Stock | 1 : $0.74000 Cut Tape (CT) 14,000 : $0.14867 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 150 V | 1.8A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 150 V | 150pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C |