Single Diodes

Results: 937
Series
-*#456EconoPACK™ 2ECOPACK®ECOPACK®1ECOPACK®2QTURBOSWITCH™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Technology
FERD (Field Effect Rectifier Diode)SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
10 V12 V15 V20 V23 V25 V30 V40 V45 V50 V60 V70 V
Current - Average Rectified (Io)
10mA15mA70mA100mA150mA200mA300mA350mA500mA1A1.5A2A
Voltage - Forward (Vf) (Max) @ If
140 mV @ 10 A140 mV @ 16 A180 mV @ 16 A230 mV @ 16 A310 mV @ 10 mA385 mV @ 500 mA390 mV @ 1 A395 mV @ 1 A410 mV @ 1 mA410 mV @ 19 A420 mV @ 100 mA420 mV @ 15 A
Speed
-Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns5 ns10 ns17 ns18 ns20 ns21 ns25 ns30 ns32 ns35 ns36 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V200 nA @ 50 V230 nA @ 15 V500 nA @ 200 V500 nA @ 25 V500 nA @ 30 V800 nA @ 200 V1 µA @ 100 V1 µA @ 150 V1 µA @ 200 V1 µA @ 30 V1 µA @ 40 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz2pF @ 0V, 1MHz2pF @ 1V, 1MHz2.2pF @ 0V, 1MHz7pF @ 1V, 1MHz10pF @ 0V, 1MHz10pF @ 1V, 1MHz20pF @ 0V, 1MHz22pF @ 0V, 1MHz30pF @ 0V, 1MHz30pF @ 5V, 1MHz70pF @ 5V, 1MHz
Mounting Type
Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, No Lead2-XFBGA, FCBGA3-SMB, Flat Lead8-PowerTDFN8-PowerVDFN0201 (0603 Metric)DO-201AB, DO-32, AxialDO-201AD, AxialDO-204AC, DO-15, AxialDO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-213AA (Glass)
Supplier Device Package
2-FlipChip2-LCCB8-PQFN (5x6)8-VFQFPN (6x5)0201D2PAK HVD2PAKDO-15DO-201ABDO-201ADDO-204AC (DO-15)DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-65°C ~ 200°C-55°C ~ 150°C-55°C ~ 175°C-45°C ~ 150°C-45°C ~ 175°C-40°C ~ 150°C-40°C ~ 175°C-30°C ~ 85°C125°C (Max)150°C (Max)150°C
Stocking Options
Environmental Options
Media
Marketplace Product
937Results
Applied FiltersRemove All

Showing
of 937
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-79, SOD-523 STM
BAT54KFILM
DIODE SCHOTTKY 40V 300MA SOD523
STMicroelectronics
80,242
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08027
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V300mA900 mV @ 100 mAFast Recovery =< 500ns, > 200mA (Io)5 ns1 µA @ 30 V10pF @ 1V, 1MHz--Surface MountSC-79, SOD-523SOD-523-40°C ~ 150°C
SOD-123
BAT41ZFILM
DIODE SCHOTTKY 100V 200MA SOD123
STMicroelectronics
158,259
In Stock
1 : $0.53000
Cut Tape (CT)
3,000 : $0.09454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-100 nA @ 50 V10pF @ 1V, 1MHz--Surface MountSOD-123SOD-123150°C (Max)
ST0201
BAT30F4
DIODE SCHOTTKY 30V 300MA 0201
STMicroelectronics
131,757
In Stock
1 : $0.53000
Cut Tape (CT)
15,000 : $0.07868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky30 V300mA310 mV @ 10 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 30 V---Surface Mount0201 (0603 Metric)0201-30°C ~ 85°C
SOD-123
BAT46ZFILM
DIODE SCHOTTKY 100V 150MA SOD123
STMicroelectronics
32,160
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.09765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V150mA1 V @ 250 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 75 V10pF @ 0V, 1MHz--Surface MountSOD-123SOD-123150°C (Max)
SOD-123
STPS0560Z
DIODE SCHOTTKY 60V 500MA SOD123
STMicroelectronics
27,725
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.09765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V500mA530 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 60 V---Surface MountSOD-123SOD-123150°C (Max)
DO-214AC SMA
STPS2H100A
DIODE SCHOTTKY 100V 2A SMA
STMicroelectronics
409,132
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.14657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A790 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V---Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
DO-214AC SMA
STPS1150A
DIODE SCHOTTKY 150V 1A SMA
STMicroelectronics
117,717
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.14657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V1A820 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 150 V---Surface MountDO-214AC, SMASMA175°C (Max)
SOD-123
STPS0520Z
DIODE SCHOTTKY 20V 500MA SOD123
STMicroelectronics
111,292
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.09554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky20 V500mA385 mV @ 500 mAFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 20 V---Surface MountSOD-123SOD-123125°C (Max)
DO-214AC SMA
STPS2L60A
DIODE SCHOTTKY 60V 2A SMA
STMicroelectronics
54,366
In Stock
1 : $0.57000
Cut Tape (CT)
5,000 : $0.14657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V2A600 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 60 V---Surface MountDO-214AC, SMADO-214AC (SMA)150°C (Max)
SC-76, SOD-323
BAT46JFILM
DIODE SCHOTTKY 100V 150MA SOD323
STMicroelectronics
167,046
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.09945
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V150mA450 mV @ 10 mASmall Signal =< 200mA (Io), Any Speed-5 µA @ 75 V10pF @ 0V, 1MHz--Surface MountSC-76, SOD-323SOD-323150°C (Max)
SOD-123F
STPS2H100ZF
DIODE SCHOTTKY 100V 2A SOD123F
STMicroelectronics
61,932
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.13146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V2A960 mV @ 4 AFast Recovery =< 500ns, > 200mA (Io)-1 µA @ 100 V---Surface MountSOD-123FSOD-123F-40°C ~ 175°C
DO-214AC SMA
STPS140A
DIODE SCHOTTKY 40V 1A SMA
STMicroelectronics
48,301
In Stock
1 : $0.59000
Cut Tape (CT)
5,000 : $0.12802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-12 µA @ 40 V---Surface MountDO-214AC, SMADO-214AC (SMA)150°C (Max)
SC-79, SOD-523 STM
BAT41KFILM
DIODE SCHOTTKY 100V 200MA SOD523
STMicroelectronics
139,264
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.10822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V200mA1 V @ 200 mASmall Signal =< 200mA (Io), Any Speed-100 nA @ 50 V10pF @ 1V, 1MHz--Surface MountSC-79, SOD-523SOD-523150°C (Max)
1N5819
1N5819
SCHOTTKY DO15 40V 1A 150C
STMicroelectronics
36,332
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.10884
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
ActiveSchottky40 V1A550 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-500 µA @ 40 V---Through HoleDO-204AL, DO-41, AxialDO-41150°C (Max)
DO-214AC SMA
STTH2L06A
DIODE GEN PURP 600V 2A SMA
STMicroelectronics
32,986
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.15525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard600 V2A1.3 V @ 2 AFast Recovery =< 500ns, > 200mA (Io)85 ns2 µA @ 600 V---Surface MountDO-214AC, SMASMA175°C (Max)
DO-214AC SMA
STPS1L60A
DIODE SCHOTTKY 60V 1A SMA
STMicroelectronics
28,563
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.13218
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V1A570 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-50 µA @ 60 V---Surface MountDO-214AC, SMADO-214AC (SMA)150°C (Max)
DO-214AC SMA
STPS1H100A
DIODE SCHOTTKY 100V 1A SMA
STMicroelectronics
163,054
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.13668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V---Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
DO-214AC SMA
STTH112A
DIODE GEN PURP 1.2KV 1A SMA
STMicroelectronics
159,424
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.16658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1200 V1A1.9 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns5 µA @ 1200 V---Surface MountDO-214AC, SMASMA175°C (Max)
DO-214AC SMA
STPS2150A
DIODE SCHOTTKY 150V 2A SMA
STMicroelectronics
102,264
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.16296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky150 V2A820 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-1.5 µA @ 150 V---Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
DO-214AA
STPS3L60U
DIODE SCHOTTKY 60V 3A SMB
STMicroelectronics
41,036
In Stock
1 : $0.64000
Cut Tape (CT)
2,500 : $0.21676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky60 V3A620 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-150 µA @ 60 V---Surface MountDO-214AA, SMBSMB150°C (Max)
DO-214AC SMA
STTH110A
DIODE GEN PURP 1KV 1A SMA
STMicroelectronics
7,453
In Stock
1 : $0.64000
Cut Tape (CT)
5,000 : $0.16610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard1000 V1A1.7 V @ 1 AFast Recovery =< 500ns, > 200mA (Io)75 ns10 µA @ 1000 V---Surface MountDO-214AC, SMADO-214AC (SMA)175°C (Max)
SMAflat
STPS2L40AF
DIODE SCHOTTKY 40V 2A SMAFLAT
STMicroelectronics
23,043
In Stock
1 : $0.65000
Cut Tape (CT)
10,000 : $0.15014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V2A430 mV @ 2 AFast Recovery =< 500ns, > 200mA (Io)-220 µA @ 40 V---Surface MountDO-221AC, SMA Flat LeadsSMAflat150°C (Max)
SMBflat
STPS3L40UF
DIODE SCHOTTKY 40V 3A SMBFLAT
STMicroelectronics
22,673
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.16682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky40 V3A500 mV @ 3 AFast Recovery =< 500ns, > 200mA (Io)-100 µA @ 40 V---Surface MountDO-221AA, SMB Flat LeadsSMBflat150°C (Max)
DO-214AB Pkg
STTH4R02S
DIODE GEN PURP 200V 4A SMC
STMicroelectronics
12,591
In Stock
1 : $0.66000
Cut Tape (CT)
2,500 : $0.22117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveStandard200 V4A1.05 V @ 4 AFast Recovery =< 500ns, > 200mA (Io)30 ns3 µA @ 200 V---Surface MountDO-214AB, SMCSMC175°C (Max)
DO-220AA SMP
STPS1H100MF
DIODE SCHOTT 100V 1A STMITE FLAT
STMicroelectronics
11,985
In Stock
1 : $0.66000
Cut Tape (CT)
12,000 : $0.12630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSchottky100 V1A770 mV @ 1 AFast Recovery =< 500ns, > 200mA (Io)-4 µA @ 100 V---Surface MountDO-222AASTmite Flat175°C (Max)
Showing
of 937

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.