Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PMEG2005EJ,115
BAT46WJ,115
DIODE SCHOTTK 100V 250MA SOD323F
Nexperia USA Inc.
811,796
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.06302
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD-128 Top
PMEG4050EP,115
DIODE SCHOTTK 40V 5A SOD128/CFP5
Nexperia USA Inc.
56,890
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.26018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
490 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
600pF @ 1V, 1MHz
-
-
Surface Mount
SOD-128
SOD-128/CFP5
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.