Single Diodes

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-216AA
NRVBM140T1G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
22,710
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.24078
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
SOD 123FL
SL110PL-TP
DIODE SCHOTTKY 100V 1A SOD123FL
Micro Commercial Co
19,916
In Stock
1 : $0.69000
Cut Tape (CT)
2,500 : $0.15675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
600 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
8PowerVDFN
STTH5R06DJF-TR
DIODE STANDARD 600V 5A POWERFLAT
STMicroelectronics
7,382
In Stock
1 : $3.90000
Cut Tape (CT)
3,000 : $1.25516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
2 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
55 ns
60 µA @ 600 V
-
-
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
175°C (Max)
PESD15VL1BA,115
PMEG4010CEAX
DIODE SCHOTTKY 40V 1A SOD323
Nexperia USA Inc.
17,672
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.11722
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1.8 ns
8 µA @ 40 V
24pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
YDZVFHTR27
RB021VAM90TR
DIODE SCHOTTKY 90V 200MA TUMD2M
Rohm Semiconductor
11,266
In Stock
1 : $0.45000
Cut Tape (CT)
3,000 : $0.09211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
90 V
200mA
490 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
900 µA @ 90 V
-
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
125°C (Max)
DO-214AA, SMB
SBRS81100NT3G
DIODE SCHOTTKY 100V 2A SMB
onsemi
6,790
In Stock
1 : $0.78000
Cut Tape (CT)
2,500 : $0.19715
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.