Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
265,882 In Stock 4,845,000 Factory | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.05010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
28,968 In Stock | 1 : $1.31000 Cut Tape (CT) 5,000 : $0.40077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 8A | 550 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | Surface Mount | 2-SMD, No Lead | 2114/DO-214AA | -55°C ~ 125°C | ||
21,917 In Stock | 1 : $0.27000 Cut Tape (CT) 5,000 : $0.05333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Not For New Designs | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 100 V | 15pF @ 4V, 1MHz | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C |