Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73,656 In Stock | 1 : $0.21000 Cut Tape (CT) 10,000 : $0.03358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 150mA | 1.25 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 1.5pF @ 0V, 1MHz | Surface Mount | 0402 (1006 Metric) | 2-DFN1006 | -65°C ~ 150°C | ||
632,712 In Stock 69,675,000 Factory | 1 : $0.32000 Cut Tape (CT) 5,000 : $0.05237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C |