Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
NSR0520V2T1G
DIODE SCHOTTKY 20V 500MA SOD523
onsemi
15,101
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.09186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
480 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
75 µA @ 20 V
35pF @ 1V, 1MHz
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 125°C
SOD-123FL
MBR140SFT1G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
40,330
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.16200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.