Single Diodes

Results: 2
Manufacturer
Micro Commercial CoSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
300mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1 V @ 300 mA
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz250pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCSC-90, SOD-323F
Supplier Device Package
DO-214AB (SMC)SOD-323
Operating Temperature - Junction
-65°C ~ 100°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS
DIODE GEN PURP 75V 300MA SOD323
SMC Diode Solutions
1,169,520
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
2.5 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323
-65°C ~ 100°C
DO-214AB
SK34-TP
DIODE SCHOTTKY 40V 3A SMC
Micro Commercial Co
33,759
In Stock
1 : $0.55000
Cut Tape (CT)
3,000 : $0.14894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.